📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Power Integrations LNK3296G-TL

Conv AC-DC Single Buck/Buck-Boost/Flyback 85VAC to 265VAC 7-Pin SMD-8C T/R
$ 0.819
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations LNK3296G-TL.

IHS

Datasheet28 pages2 years ago
Datasheet28 pages2 years ago

Newark

TME

Inventory History

3 month trend:
+60.29%

CAD Models

Download Power Integrations LNK3296G-TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Power Integrations LNK3296G-TL provided by its distributors.

Conv AC-DC Single Buck/Buck-Boost/Flyback 85VAC to 265VAC 7-Pin SMD-8C T/R
Non-Isolated Active EN Soft Start Buck Buck-Boost Flyback Converter Offline -40C~150C TJ 66kHz 900V
AC/DC Converters 900V 225 mA (MDCM) 360 mA (CCM)
AC/DC CONV, BUCK/BUCK-BOOST, 125DEG C;
IC OFFLINE SWITCH MULT TOP 8SMD
AC/DC CONV, BUCK/BUCK-BOOST, 125DEG C; Input Voltage Min:85VAC; Input Voltage Max:265VAC; IC Case / Package:SMD-8C; No. of Pins:7Pins; Power Rating Max:-; Topology:Buck, Buck-Boost, Flyback; Isolation:Non Isolated; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD