Nichicon LNK2G122MSEF

85degC Smaller-Sized Screw Terminal Type, 1200 μ F, 400 V, -25 to 85°C, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount
Technical
Capacitance1.2 mF
FeaturesGeneral Purpose
Life (Hours)5000 hours
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PolarityPolar
Ripple Current5.8 A
Ripple Current (AC)5.8 A
TerminationScrew
Tolerance20 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter51 mm
Height - Seated (Max)75.0062 mm
Lead Pitch21.9964 mm
Length75 mm

Documents

Download datasheets and manufacturer documentation for Nichicon LNK2G122MSEF.

Nichicon SCT
Datasheet2 pages4 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon LNK2G122MSEF.

Related Parts

Descriptions

Descriptions of Nichicon LNK2G122MSEF provided by its distributors.

85degC Smaller-Sized Screw Terminal Type, 1200 μ F, 400 V, -25 to 85°C, RoHS
Nichicon SCT
CAP ALUM 1200UF 20% 400V SCREW

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount
Technical
Capacitance1.2 mF
FeaturesGeneral Purpose
Life (Hours)5000 hours
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PolarityPolar
Ripple Current5.8 A
Ripple Current (AC)5.8 A
TerminationScrew
Tolerance20 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter51 mm
Height - Seated (Max)75.0062 mm
Lead Pitch21.9964 mm
Length75 mm

Documents

Download datasheets and manufacturer documentation for Nichicon LNK2G122MSEF.

Nichicon SCT
Datasheet2 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant