Microchip LND150K1-G

MOSFET, DEPLETION-MODE, 500V, 1K Ohm3 SOT-23 T/R | Microchip Technology Inc. LND150K1-G
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight1.437803 g
Technical
Continuous Drain Current (ID)13 mA
Drain to Source Breakdown Voltage500 V
Drain to Source Resistance850 Ω
Drain to Source Voltage (Vdss)500 V
Element ConfigurationSingle
Fall Time1.3 µs
Gate to Source Voltage (Vgs)20 V
Input Capacitance10 pF
Max Operating Temperature150 °C
Max Power Dissipation360 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation360 mW
Rds On Max1 kΩ
Rise Time450 ns
Schedule B8542390000
Turn-Off Delay Time100 ns
Turn-On Delay Time90 ns
Dimensions
Height1.02 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Microchip LND150K1-G.

Microchip
Datasheet7 pages10 years ago
Electro Sonic
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Farnell
Datasheet2 pages8 years ago

Inventory History

3 month trend:
-6.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip LND150K1-G.

Related Parts

Descriptions

Descriptions of Microchip LND150K1-G provided by its distributors.

MOSFET, DEPLETION-MODE, 500V, 1K Ohm3 SOT-23 T/R | Microchip Technology Inc. LND150K1-G
LND150 Series 500 V 13 mA 1 kOhm 0.36 W N-Channel MOSFET - SOT-23
Mosfet Transistor, N Channel, 13 Ma, 500 V, 850 Ohm, 0 V Rohs Compliant: Yes |Microchip LND150K1-G
Trans MOSFET N-CH 500V 0.013A 3-Pin SOT-23 - Tape and Reel
Small Signal Field-Effect Transistor, 0.013A I(D), 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • LND150K1-G.
  • LND150K1G

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight1.437803 g
Technical
Continuous Drain Current (ID)13 mA
Drain to Source Breakdown Voltage500 V
Drain to Source Resistance850 Ω
Drain to Source Voltage (Vdss)500 V
Element ConfigurationSingle
Fall Time1.3 µs
Gate to Source Voltage (Vgs)20 V
Input Capacitance10 pF
Max Operating Temperature150 °C
Max Power Dissipation360 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation360 mW
Rds On Max1 kΩ
Rise Time450 ns
Schedule B8542390000
Turn-Off Delay Time100 ns
Turn-On Delay Time90 ns
Dimensions
Height1.02 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Microchip LND150K1-G.

Microchip
Datasheet7 pages10 years ago
Electro Sonic
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Farnell
Datasheet2 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements