📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments LMZ12008TZ/NOPB

Switching Regulator, Current-mode, 8A, 404kHz Switching Freq-Max, PSSO11
$ 18.21
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMZ12008TZ/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet25 pages12 years ago

Upverter

Newark

Arrow Electronics

LCSC

Inventory History

3 month trend:
+166%

CAD Models

Download Texas Instruments LMZ12008TZ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMZ12008TZ/NOPB.

Related Parts

Texas InstrumentsLMZ13610TZ/NOPB
Switching Regulator/Controller, Voltage-mode, 10A, 404kHz Switching Freq-Max
Texas InstrumentsLMZ12010TZE/NOPB
Switching Regulator/Controller, Current-mode, 10A, 404kHz Switching Freq-Max
Texas InstrumentsLMZ13608TZE/NOPB
8A SIMPLE SWITCHER® Power Module with 36V Maximum Input Voltage 11-PFM -40 to 85

Descriptions

Descriptions of Texas Instruments LMZ12008TZ/NOPB provided by its distributors.

Switching Regulator, Current-mode, 8A, 404kHz Switching Freq-Max, PSSO11
8A SIMPLE SWITCHER® Power Module with 20V Maximum Input Voltage 11-PFM -40 to 85
Module DC-DC 1-OUT 0.8V to 6V 8A 40W 11-Pin TO-PMOD EP Rail
IC, DC-DC CONV, TO-PMOD-7; Primary Input Voltage:20V; No. of Outputs:1; Output Voltage:6V; Output Current:8A; No. of Pins:11; Operating Temperature Range:-40°C to +125°C; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMZ12008TZNOPB