📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments LMX2531LQ2265E/NOPB

High performance frequency synthesizer system with integrated VCO 36-WQFN -40 to 85
$ 8.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMX2531LQ2265E/NOPB.

Texas Instruments

Datasheet48 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages10 years ago
Datasheet41 pages12 years ago
Datasheet37 pages12 years ago
Technical Drawing2 pages13 years ago

SHENGYU ELECTRONICS

Newark

element14

Future Electronics

Inventory History

3 month trend:
-73.31%

CAD Models

Download Texas Instruments LMX2531LQ2265E/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMX2531LQ2265E/NOPB.

Related Parts

Texas InstrumentsLMX2541SQ2060E/NOPB
Ultra-low noise PLLatinum frequency synthesizer with integrated VCO 36-WQFN -40 to 85
Texas InstrumentsLMX2541SQE2060E/NOPB
Ultra-low noise PLLatinum frequency synthesizer with integrated VCO 36-WQFN -40 to 85
Texas InstrumentsLMX2541SQ2690E/NOPB
IC FREQ SYNTH 36WQFN Frequency Synthesizer (RF) IC 2.865GHz 1 36-WFQFN Exposed Pad

Descriptions

Descriptions of Texas Instruments LMX2531LQ2265E/NOPB provided by its distributors.

High performance frequency synthesizer system with integrated VCO 36-WQFN -40 to 85
Clock Generator 5MHz to 80MHz-IN 2400MHz-OUT 36-Pin WQFN EP T/R
PLL Frequency Synthesizer Single 2178MHz to 2400MHz 36-Pin LLP EP T/R
Clock Frequency Synthesizer (RF) 36-WFQFN Exposed Pad LMX2531 clock generator ic 3.2V 2.4GHz 49mA 114mW
2.4GHz WQFN-36(6x6) Clock Generators / Frequency Synthesizers / PLL ROHS
Phase Locked Loops - PLL Hi Perf Freq Synthesizer System
IC, FREQUENCY SYNTHESIZER, 2.4GHZ LLP-36; IC, FREQUENCY SYNTHESIZER, 2.4GHZ LLP-36; PLL Type:Frequency Synthesis; Frequency:2.4GHz; Supply Current:38mA; Supply Voltage Range:2.8V to 3.2V; Digital IC Case Style:LLP; No. of Pins:36; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMX2531LQ2265ENOPB