Texas Instruments LMV358MM

General Purpose, Low Voltage, Rail-to-Rail Output Operational Amplifiers 8-VSSOP -40 to 125

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
MountSurface Mount
Number of Pins8
Technical
Bandwidth1 MHz
Common Mode Rejection Ratio50 dB
Gain Bandwidth Product1 MHz
Input Bias Current250 nA
Input Offset Voltage (Vos)7 mV
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current210 µA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current210 µA
Output Current60 mA
Output Current per Channel160 mA
PackagingCut Tape (CT)
Power Supply Rejection Ratio (PSRR)50 dB
Slew Rate1 V/µs
Voltage Gain100 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV358MM.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet51 pages9 years ago
Datasheet50 pages9 years ago
Datasheet43 pages11 years ago
Datasheet41 pages11 years ago
Datasheet39 pages11 years ago
Technical Drawing2 pages17 years ago
National Semiconductor
Datasheet30 pages12 years ago
Datasheet28 pages14 years ago
Datasheet26 pages15 years ago
DigiKey
Datasheet27 pages17 years ago
Augswan
Datasheet58 pages2 years ago
Newark
Datasheet52 pages8 years ago
Datasheet52 pages8 years ago
iiiC
Datasheet47 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV358MM.

Related Parts

Descriptions

Descriptions of Texas Instruments LMV358MM provided by its distributors.

General Purpose, Low Voltage, Rail-to-Rail Output Operational Amplifiers 8-VSSOP -40 to 125
DUAL GENERAL PURPOSE, LOW VOLTAGE, RAIL-TO-RAIL OUTPUT OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 9000uV Offset-Max, BICMOS, PDSO8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Voltage; Gain Bandwidth -3db:1MHz; Slew Rate:1V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. of Pins:8 ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVSSOP
MountSurface Mount
Number of Pins8
Technical
Bandwidth1 MHz
Common Mode Rejection Ratio50 dB
Gain Bandwidth Product1 MHz
Input Bias Current250 nA
Input Offset Voltage (Vos)7 mV
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current210 µA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current210 µA
Output Current60 mA
Output Current per Channel160 mA
PackagingCut Tape (CT)
Power Supply Rejection Ratio (PSRR)50 dB
Slew Rate1 V/µs
Voltage Gain100 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV358MM.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet51 pages9 years ago
Datasheet50 pages9 years ago
Datasheet43 pages11 years ago
Datasheet41 pages11 years ago
Datasheet39 pages11 years ago
Technical Drawing2 pages17 years ago
National Semiconductor
Datasheet30 pages12 years ago
Datasheet28 pages14 years ago
Datasheet26 pages15 years ago
DigiKey
Datasheet27 pages17 years ago
Augswan
Datasheet58 pages2 years ago
Newark
Datasheet52 pages8 years ago
Datasheet52 pages8 years ago
iiiC
Datasheet47 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago