Texas Instruments LMT01LPG

0.5°C Accurate 2-pin Temperature Sensor with a Pulse Train Interface 2-TO-92 -50 to 150
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMT01LPG.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages10 years ago

element14 APAC

Augswan

LCSC

Arrow.cn

Inventory History

3 month trend:
-81.01%

CAD Models

Download Texas Instruments LMT01LPG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.23
$ 1.28
Stock
341,665
863,525
Authorized Distributors
3
2
Case/Package
TO-92
TO-92
Number of Pins
2
2
Mount
-
Through Hole
Min Operating Temperature
-50 °C
-50 °C
Max Operating Temperature
150 °C
150 °C
Resolution
-
-
Accuracy
-
-
Interface
-
-
Min Supply Voltage
2 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of Texas Instruments LMT01LPG provided by its distributors.

0.5°C Accurate 2-pin Temperature Sensor with a Pulse Train Interface 2-TO-92 -50 to 150
SENSOR DIGITAL -50C-150C TO92-2 / Temperature Sensor Digital, Local -50°C ~ 150°C 0.0625°C TO-92-2
Temp Sensor Digital Serial (1-Wire) 2-Pin TO-92 T/R
Serial Switch/Digital Sensor, 13 Bit(s), 143uA, 0.70Cel, Rectangular, 2 Pin, Through Hole Mount
0.5C Temperature Sensor Pulse Train TO92
DIGITAL TEMP SENSOR, +/-0.5DEGC, TO-92-2; Type de sortie CI: Numérique; Gamme de précision de détection: ± 0.6875°C; Capture de température min.: -50°C; Capture de température max..: 150°C; Type de boîtier de capteur CI: TO-9
DIGITAL TEMP SENSOR, +/-0.5DEGC, TO-92-2; IC Output Type:Digital; Sensing Accuracy Range:± 0.6875°C; Sensing Temperature Min:-50°C; Sensing Temperature Max:150°C; Sensor Case Style:TO-92; No. of Pins:2Pins; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.