Texas Instruments LMR62014XMFE/NOPB

SIMPLE SWITCHER® 2.7V to 14V, 1.4A Step-Up Regulator in SOT-23 Package 5-SOT-23 -40 to 125
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins5
Weight13.012431 mg
Technical
Max Duty Cycle93 %
Max Input Voltage14 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current1.4 A
Max Output Voltage20 V
Max Supply Voltage14 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage3 V
Min Supply Voltage2.7 V
Number of Channels1
Number of Outputs1
Output Current1.4 A
Output TypeAdjustable
Output Voltage20 V
PackagingCut Tape
Quiescent Current2 mA
Schedule B8542390000
Switching Frequency1.6 MHz
TopologyBoost
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMR62014XMFE/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages9 years ago
Datasheet22 pages11 years ago
Datasheet16 pages12 years ago
Newark
Datasheet22 pages9 years ago
Datasheet22 pages10 years ago
LCSC
Datasheet18 pages1 year ago
Arrow.cn
Datasheet19 pages7 years ago

Inventory History

3 month trend:
-96.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LMR62014XMFE/NOPB provided by its distributors.

SIMPLE SWITCHER® 2.7V to 14V, 1.4A Step-Up Regulator in SOT-23 Package 5-SOT-23 -40 to 125
Conv DC-DC 2.7V to 14V Step Up Single-Out 3V to 20V 1.4A 5-Pin SOT-23 T/R
SIMPLE SWITCHER 20 VOUT, 1.4 AMP STEP-UP VOLTAGE REGULATOR IN SOT-23 Switching Regulator, Current-mode, 1600kHz Switching Freq-Max, PDSO5
LMR62014 Tape & Reel (TR) ACTIVE (Last Updated: 5days ago) Active DC to DC switching regulator 5V 1.6mm 2A Switch 1.6MHz
IC, DC-DC CONV, 1.85MHz, SOT-23-5; Primary Input Voltage:14V; No. of Outputs:1; Output Voltage:20V; Output Current:1.4A; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; Leaded Process Compatible:Yes;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMR62014XMFE/NOPB .
  • LMR62014XMFE/NOPB.
  • LMR62014XMFENOPB

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins5
Weight13.012431 mg
Technical
Max Duty Cycle93 %
Max Input Voltage14 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current1.4 A
Max Output Voltage20 V
Max Supply Voltage14 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage3 V
Min Supply Voltage2.7 V
Number of Channels1
Number of Outputs1
Output Current1.4 A
Output TypeAdjustable
Output Voltage20 V
PackagingCut Tape
Quiescent Current2 mA
Schedule B8542390000
Switching Frequency1.6 MHz
TopologyBoost
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMR62014XMFE/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages9 years ago
Datasheet22 pages11 years ago
Datasheet16 pages12 years ago
Newark
Datasheet22 pages9 years ago
Datasheet22 pages10 years ago
LCSC
Datasheet18 pages1 year ago
Arrow.cn
Datasheet19 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago