Texas Instruments LMR14206XMK/NOPB

4.5V to 42V, 0.6A Step-Down DC/DC Switching Regulator in SOT-23 Package 6-SOT-23-THIN -40 to 125
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOT-23-6
MountSurface Mount
Number of Pins6
Technical
Max Duty Cycle87 %
Max Input Voltage42 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current600 mA
Max Output Voltage34 V
Max Supply Voltage42 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage765 mV
Min Supply Voltage4.5 V
Number of Channels1
Number of Outputs1
Output ConfigurationPositive
Output Current600 mA
Output TypeAdjustable
Output Voltage34 V
PackagingTape & Reel
Quiescent Current1.3 mA
Schedule B8542390000
Switching Frequency1.25 MHz
Synchronous RectifierNo
Dimensions
Height1.1 mm
Length2.9 mm
Thickness870 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMR14206XMK/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet16 pages11 years ago
Datasheet13 pages12 years ago
Technical Drawing2 pages18 years ago
Upverter
Datasheet17 pages10 years ago
Newark
Datasheet18 pages7 years ago
element14 APAC
Datasheet12 pages12 years ago
LCSC
Datasheet21 pages1 year ago
TME
Datasheet15 pages7 years ago

Inventory History

3 month trend:
-0.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMR14206XMK/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LMR14206XMK/NOPB provided by its distributors.

4.5V to 42V, 0.6A Step-Down DC/DC Switching Regulator in SOT-23 Package 6-SOT-23-THIN -40 to 125
Converter DC/DC; buck; Vout: 0.765-34V; Vin: 4.5-42V; 0.6A; 1.25MHz; -40+125 deg.C; SMD; SOT23
Conv DC-DC 4.5V to 42V Step Down Single-Out 0.765V to 34V 0.6A 6-Pin TSOT-23 T/R
Switching Regulator, Current-mode, 0.6A, 1500kHz Switching Freq-Max, PDSO6
Buck, 0.6A, 42Vin; Topology:Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:42V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Sot-23; No. Of Pins:6Pins; Output Current:600Ma; Output Voltage Min:765Mv; Output Voltagerohs Compliant: Yes |TEXAS INSTRUMENTS LMR14206XMK/NOPB
LMR14206 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 3days ago) DC to DC switching regulator 12V 1.6mm 600mA 1.25MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMR14206XMK/NOPB .
  • LMR14206XMKNOPB

Technical Specifications

Physical
Case/PackageSOT-23-6
MountSurface Mount
Number of Pins6
Technical
Max Duty Cycle87 %
Max Input Voltage42 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current600 mA
Max Output Voltage34 V
Max Supply Voltage42 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage765 mV
Min Supply Voltage4.5 V
Number of Channels1
Number of Outputs1
Output ConfigurationPositive
Output Current600 mA
Output TypeAdjustable
Output Voltage34 V
PackagingTape & Reel
Quiescent Current1.3 mA
Schedule B8542390000
Switching Frequency1.25 MHz
Synchronous RectifierNo
Dimensions
Height1.1 mm
Length2.9 mm
Thickness870 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMR14206XMK/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet16 pages11 years ago
Datasheet13 pages12 years ago
Technical Drawing2 pages18 years ago
Upverter
Datasheet17 pages10 years ago
Newark
Datasheet18 pages7 years ago
element14 APAC
Datasheet12 pages12 years ago
LCSC
Datasheet21 pages1 year ago
TME
Datasheet15 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago