Texas Instruments LMH6714MAX

LMH6714 Tape & Reel (TR) e0 DUAL audio video amplifier circuit 85C 48dB 4.9mm 12muA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
-3db Bandwidth400 MHz
Common Mode Rejection Ratio48 dB
Dual Supply Voltage5 V
Gain Bandwidth Product400 MHz
Input Bias Current12 µA
Input Offset Voltage (Vos)6 mV
Max Dual Supply Voltage6.25 V
Max Operating Temperature85 °C
Max Supply Voltage12.5 V
Min Dual Supply Voltage4 V
Min Operating Temperature-40 °C
Min Supply Voltage8 V
Nominal Supply Current5.6 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current5.6 mA
Output Current70 mA
Output Current per Channel70 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)48 dB
Slew Rate1800 V/µs

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6714MAX.

National Semiconductor
Datasheet18 pages12 years ago
Datasheet16 pages14 years ago
Datasheet16 pages15 years ago
Texas Instruments
Datasheet27 pages11 years ago
Augswan
Datasheet36 pages3 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6714MAX.

Descriptions

Descriptions of Texas Instruments LMH6714MAX provided by its distributors.

LMH6714 Tape & Reel (TR) e0 DUAL audio video amplifier circuit 85C 48dB 4.9mm 12muA
OP Amp Single Current Fdbk ±6.25V/12.5V 8-Pin SOIC N T/R
Single Wideband Video Op Amp 8-SOIC -40 to 85
IC,Operational Amplifier,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH-6714MAX

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
-3db Bandwidth400 MHz
Common Mode Rejection Ratio48 dB
Dual Supply Voltage5 V
Gain Bandwidth Product400 MHz
Input Bias Current12 µA
Input Offset Voltage (Vos)6 mV
Max Dual Supply Voltage6.25 V
Max Operating Temperature85 °C
Max Supply Voltage12.5 V
Min Dual Supply Voltage4 V
Min Operating Temperature-40 °C
Min Supply Voltage8 V
Nominal Supply Current5.6 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current5.6 mA
Output Current70 mA
Output Current per Channel70 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)48 dB
Slew Rate1800 V/µs

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6714MAX.

National Semiconductor
Datasheet18 pages12 years ago
Datasheet16 pages14 years ago
Datasheet16 pages15 years ago
Texas Instruments
Datasheet27 pages11 years ago
Augswan
Datasheet36 pages3 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago