📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments LMH6658MM

IC OPAMP VFB 2 CIRCUIT 8HVSSOP Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
$ 1.125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6658MM.

Texas Instruments

Datasheet29 pages12 years ago
Datasheet22 pages13 years ago

National Semiconductor

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMH6658MM symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLMH6682MM/NOPB
Dual Channel, 190MHz, Single Supply Operational Amplifier 8-VSSOP -40 to 85
Texas InstrumentsLMH6643MMX/NOPB
IC OPAMP VFB 2 CIRCUIT 8VSSOP Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Analog DevicesAD8092ARM-REEL
IC DUAL OP-AMP, 27000 uV OFFSET-MAX, PDSO8, MO-187AA, MSOP-8, Operational Amplifier

Descriptions

Descriptions of Texas Instruments LMH6658MM provided by its distributors.

IC OPAMP VFB 2 CIRCUIT 8HVSSOP Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
270MHz Single Supply, Single & Dual Operational Amplifiers 8-VSSOP -40 to 85
Op Amp Dual High Speed Amplifier ±6V/12V 8-Pin VSSOP T/R
IC, SM AMP DUAL 3V 270MHZIC, SM AMP DUAL 3V 270MHZ; AMPLIFIERS, NO. OF:2; VOLTAGE, SUPPLY +NOM:12V; BANDWIDTH:270MHZ; VOLTAGE, INPUT OFFSET MAX:5MV; SLEW RATE:700V/US; TEMP, OP. MAX:85(DEGREE C); TEMP, OP. MIN:-40(DEGREE C); PINS, RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.