Texas Instruments LMH6550MAX/NOPB

ROHS3Compliant EAR99 LMH6550 Matte Tin (Sn) op amp buffer circuit 4.9mm 8muA 1mV 400000kHz
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
-3db Bandwidth400 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product350 MHz
Input Bias Current16 µA
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage6 V
Max Operating Temperature85 °C
Max Supply Voltage12 V
Min Dual Supply Voltage2.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current20 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current20 mA
Operating Supply Voltage6 V
Output Current75 mA
Output Current per Channel75 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)72 dB
Slew Rate3000 V/µs
Voltage Gain70 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6550MAX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet32 pages9 years ago
Datasheet25 pages11 years ago
Technical Drawing2 pages12 years ago
Arrow Electronics
Datasheet18 pages12 years ago
SHENGYU ELECTRONICS
Datasheet36 pages2 years ago

Inventory History

3 month trend:
+18.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6550MAX/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LMH6550MAX/NOPB provided by its distributors.

ROHS3Compliant EAR99 LMH6550 Matte Tin (Sn) op amp buffer circuit 4.9mm 8muA 1mV 400000kHz
400MHz, Differential, High Speed Op Amps 8-SOIC -40 to 85
OP Amp Single Volt Fdbk ±6V/12V 8-Pin SOIC N T/R
Voltage Feedback Amplifier 1 Circuit Differential 8-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6550MAXNOPB

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
-3db Bandwidth400 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product350 MHz
Input Bias Current16 µA
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage6 V
Max Operating Temperature85 °C
Max Supply Voltage12 V
Min Dual Supply Voltage2.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current20 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current20 mA
Operating Supply Voltage6 V
Output Current75 mA
Output Current per Channel75 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)72 dB
Slew Rate3000 V/µs
Voltage Gain70 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6550MAX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet32 pages9 years ago
Datasheet25 pages11 years ago
Technical Drawing2 pages12 years ago
Arrow Electronics
Datasheet18 pages12 years ago
SHENGYU ELECTRONICS
Datasheet36 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago