Texas Instruments LMG1020YFFT

7-A/5-A single channel gate driver with 5-V UVLO for nano second input pulses 6-DSBGA -40 to 125
$ 3.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMG1020YFFT.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago

Upverter

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-11.43%

CAD Models

Download Texas Instruments LMG1020YFFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.076
$ 2.604
Stock
226,670
587,502
Authorized Distributors
4
4
Case/Package
-
-
Number of Pins
6
6
Channel Type
-
-
Number of Drivers
1
1
Max Output Current
-
-
Rise Time
375 ps
400 ps
Fall Time
350 ps
400 ps
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.4 V
5.4 V
Max Power Dissipation
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMG1020YFFT.

Descriptions

Descriptions of Texas Instruments LMG1020YFFT provided by its distributors.

7-A/5-A single channel gate driver with 5-V UVLO for nano second input pulses 6-DSBGA -40 to 125
GaN and MOSFET Driver Lo Side Single-Channel 5.25V 7A 6-Pin DSBGA T/R
Gan & Mosfet Driver, -40 To 125Deg C; Driver Configuration:Low Side; Peak Output Current:5A; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:Dsbga; No. Of Pins:6Pins; Input Delay:2.5Ns; Output Delay:2.6Ns; Rohs Compliant: Yes |TEXAS INSTRUMENTS LMG1020YFFT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMG1020YFFT .