Texas Instruments LME49710NA

OEMs, CMs ONLY (NO BROKERS)
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Technical
Number of Channels1
Number of Circuits1
Output Current26 mA

Documents

Download datasheets and manufacturer documentation for Texas Instruments LME49710NA.

National Semiconductor
Datasheet30 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LME49710NA.

Descriptions

Descriptions of Texas Instruments LME49710NA provided by its distributors.

OEMs, CMs ONLY (NO BROKERS)
IC REG LINEAR 5V 1A 6WSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Technical
Number of Channels1
Number of Circuits1
Output Current26 mA

Documents

Download datasheets and manufacturer documentation for Texas Instruments LME49710NA.

National Semiconductor
Datasheet30 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago