📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments LMC6062IN

LMC6062 Precision CMOS Dual Micropower Operational Amplifier | IC OPAMP GP 2 CIRCUIT 8DIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC6062IN.

Texas Instruments

Datasheet21 pages12 years ago
Datasheet17 pages13 years ago

National Semiconductor

Augswan

Sierra IC

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments LMC6062IN symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLMC6042IN
CMOS Dual Micropower Operational Amplifier 8-PDIP -40 to 85
Texas InstrumentsLMC6032IN/NOPB
Dual, 15.5-V, 1.4-MHz operational amplifier with operation down to 2V 8-PDIP -40 to 85
Texas InstrumentsLMC662CN
CMOS Dual Operational Amplifier 8-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments LMC6062IN provided by its distributors.

LMC6062 Precision CMOS Dual Micropower Operational Amplifier | IC OPAMP GP 2 CIRCUIT 8DIP
Op Amp Dual Precision Amplifier R-R O/P 15.5V 8-Pin PDIP Rail
IC CMOS 2 CIRCUIT 8DIP "CMOS Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-PDIP"
Operational Amplifier, 2 Func, 1300uV Offset-Max, CMOS, PDIP8
IC, OP AMP, DUAL CMOS, 6062, DIP8; Op Amp Type:Precision; No. of Amplifiers:2; Slew Rate:0.035V/µs; Supply Voltage Range:4.5V to 15.5V; Amplifier Case Style:DIP; No. of Pins:8; Bandwidth:100kHz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Amplifier Type:CMOS; Base Number:6062; Gain Bandwidth:100kHz; I/O Type:Rail-Rail Outputs; IC Generic Number:6062; Input Offset Voltage Max:1300mV; Logic Function Number:6062; Operating Temperature Range:-40°C to +85°C; Operational Amplifier Features:CMOS; Package / Case:DIP; Slew Rate:0.035V/µs; Supply Voltage + Nom:5V; Supply Voltage Max:15.5V; Supply Voltage Min:4.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC6062IN.