Texas Instruments LMC6062IM/NOPB

Precision CMOS Dual Micropower Operational Amplifier 8-SOIC -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Bandwidth100 kHz
Common Mode Rejection Ratio66 dB
Gain Bandwidth Product100 kHz
Input Bias Current4 pA
Input Offset Voltage (Vos)1.3 mV
Max Operating Temperature85 °C
Max Supply Voltage15.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current40 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Output Current35 mA
Output Current per Channel35 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)66 dB
Schedule B8542330000
Slew Rate0.035 V/µs
Voltage Gain132.04 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC6062IM/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Technical Drawing2 pages12 years ago
element14
Datasheet17 pages12 years ago
Datasheet15 pages23 years ago
Newark
Datasheet21 pages9 years ago
Datasheet21 pages7 years ago
Datasheet21 pages9 years ago
Augswan
Datasheet24 pages1 year ago
LCSC
Datasheet24 pages2 years ago
iiiC
Datasheet17 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages23 years ago
Jameco
Datasheet19 pages15 years ago

Inventory History

3 month trend:
+12.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMC6062IM/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LMC6062IM/NOPB provided by its distributors.

Precision CMOS Dual Micropower Operational Amplifier 8-SOIC -40 to 85
Op Amp Dual Precision Amplifier R-R O/P 15.5V 8-Pin SOIC Tube
ROHS3Compliant EAR99 LMC6062 Tube op amp amplifier circuit 4.9mm 1e-7muA 1.3mV 100kHz
Precision Amplifiers Prec CMOS Dual Micropwr Op Amp
IC, OP-AMP, 100KHZ, 0.035V/µs, SOIC-8; O; IC, OP-AMP, 100KHZ, 0.035V/µs, SOIC-8; Op Amp Type:Precision; No. of Amplifiers:2; Bandwidth:100kHz; Slew Rate:0.035V/µs; Supply Voltage Range:4.5V to 15.5V; Amplifier Case Style:SOIC; No. of Pins:8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC 6062IMNOPB
  • LMC6062IMNOPB

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Bandwidth100 kHz
Common Mode Rejection Ratio66 dB
Gain Bandwidth Product100 kHz
Input Bias Current4 pA
Input Offset Voltage (Vos)1.3 mV
Max Operating Temperature85 °C
Max Supply Voltage15.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current40 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Output Current35 mA
Output Current per Channel35 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)66 dB
Schedule B8542330000
Slew Rate0.035 V/µs
Voltage Gain132.04 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC6062IM/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Technical Drawing2 pages12 years ago
element14
Datasheet17 pages12 years ago
Datasheet15 pages23 years ago
Newark
Datasheet21 pages9 years ago
Datasheet21 pages7 years ago
Datasheet21 pages9 years ago
Augswan
Datasheet24 pages1 year ago
LCSC
Datasheet24 pages2 years ago
iiiC
Datasheet17 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages23 years ago
Jameco
Datasheet19 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago