Texas Instruments LM86CIMM

±0.75°C Remote and Local Temperature Sensor with SMBus Interface 8-VSSOP 0 to 125

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
MountSurface Mount
Number of Pins8
Technical
InterfaceI2C, SMBus
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Number of Bits11
Operating Supply Voltage3.3 V
Output TypeDigital
PackagingCut Tape (CT)
Quiescent Current1.7 mA
Resolution1.25 B

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM86CIMM.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages9 years ago
Datasheet33 pages11 years ago
Technical Drawing2 pages17 years ago
Arrow Electronics
Datasheet23 pages12 years ago
National Semiconductor
Datasheet21 pages21 years ago
iiiC
Datasheet23 pages12 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM86CIMM.

Related Parts

Descriptions

Descriptions of Texas Instruments LM86CIMM provided by its distributors.

±0.75°C Remote and Local Temperature Sensor with SMBus Interface 8-VSSOP 0 to 125
Temp Sensor Digital Serial (2-Wire) 8-Pin VSSOP T/R
IC,TEMPERATURE SENSOR,CMOS,TSSOP,8PIN,PLASTIC
HIGH ACCURACY REMOTE TEMP SENS <AZ
+/-0.75DEG;C ACCURATE, REMOTE DIOD
SERIAL SWITCH/DIGITAL SENSOR, 11

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVSSOP
MountSurface Mount
Number of Pins8
Technical
InterfaceI2C, SMBus
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Number of Bits11
Operating Supply Voltage3.3 V
Output TypeDigital
PackagingCut Tape (CT)
Quiescent Current1.7 mA
Resolution1.25 B

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM86CIMM.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages9 years ago
Datasheet33 pages11 years ago
Technical Drawing2 pages17 years ago
Arrow Electronics
Datasheet23 pages12 years ago
National Semiconductor
Datasheet21 pages21 years ago
iiiC
Datasheet23 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago