STMicroelectronics LM833N

ROHS3Compliant EAR99 LM833 Matte Tin (Sn) op amp amplifier circuit 9.8mm 300nA 9V 100dB

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Weight4.535924 g
Technical
Bandwidth15 MHz
Common Mode Rejection Ratio80 dB
Dual Supply Voltage9 V
Gain Bandwidth Product15 MHz
Input Bias Current1 µA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage15 V
Max Operating Temperature105 °C
Max Supply Voltage15 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Nominal Supply Current8 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current4 mA
Power Dissipation500 mW
Slew Rate7 V/µs
Voltage Gain100 dB
Dimensions
Height3.3 mm
Length9.8 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM833N.

Future Electronics
Datasheet12 pages18 years ago
Farnell
Datasheet12 pages18 years ago
Datasheet7 pages22 years ago
TME
Datasheet9 pages19 years ago
iiiC
Datasheet12 pages18 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics LM833N.

Descriptions

Descriptions of STMicroelectronics LM833N provided by its distributors.

ROHS3Compliant EAR99 LM833 Matte Tin (Sn) op amp amplifier circuit 9.8mm 300nA 9V 100dB
IC AUDIO 2 CIRCUIT 8DIP / DUAL OPERATIONAL AMPLIFIER
IC, OP AMP, DUAL AUDIO, DIP8, 833; Supply Voltage Range:± 2.5V to ± 15V; Operating Temperature Range:-40°C to +105°C; Amplifier Case Style:DIP; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Audio; Bandwidth:15MHz; Base Number:833; Device Marking:LM833N; Gain Bandwidth:9MHz; IC Generic Number:833; Input Offset Voltage Max:5mV; Logic Function Number:833; No. of Amplifiers:2; Op Amp Type:Low Noise; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Package / Case:DIP; Slew Rate:7V/µs; Slew Rate:7V/µs; Supply Voltage + Nom:15V; Supply Voltage Max:15V; Supply Voltage Min:2.5V; Termination Type:Through Hole

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM833 N
  • LM833N.

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Weight4.535924 g
Technical
Bandwidth15 MHz
Common Mode Rejection Ratio80 dB
Dual Supply Voltage9 V
Gain Bandwidth Product15 MHz
Input Bias Current1 µA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage15 V
Max Operating Temperature105 °C
Max Supply Voltage15 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Nominal Supply Current8 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current4 mA
Power Dissipation500 mW
Slew Rate7 V/µs
Voltage Gain100 dB
Dimensions
Height3.3 mm
Length9.8 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM833N.

Future Electronics
Datasheet12 pages18 years ago
Farnell
Datasheet12 pages18 years ago
Datasheet7 pages22 years ago
TME
Datasheet9 pages19 years ago
iiiC
Datasheet12 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant