Texas Instruments LM7912CT

1.5-A, negative linear voltage regulator 3-TO-220 0 to 125
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Technical
Accuracy4 %
Current Rating1.5 A
Dropout Voltage1.1 V
Max Input Voltage-19 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Power Dissipation15 W
Min Input Voltage-14.5 V
Min Operating Temperature0 °C
Nominal Output Voltage-12 V
Number of Outputs1
Number of Regulators1
Output Current1.5 A
Output TypeFixed
Output Voltage-12 V
Output Voltage Accuracy4 %
PolarityNegative
Power Supply Rejection Ratio (PSRR)70 dB
Quiescent Current3 mA
Dimensions
Height4.7 mm
Length14.986 mm
Thickness4.572 mm
Width10.16 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM7912CT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet13 pages10 years ago
Technical Drawing2 pages11 years ago
Farnell
Datasheet10 pages12 years ago
Datasheet10 pages12 years ago
Newark
Datasheet13 pages10 years ago
Arrow Electronics
Datasheet9 pages22 years ago
Jameco
Datasheet15 pages12 years ago
Datasheet10 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages22 years ago

Inventory History

3 month trend:
-2.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM7912CT.

Related Parts

Descriptions

Descriptions of Texas Instruments LM7912CT provided by its distributors.

1.5-A, negative linear voltage regulator 3-TO-220 0 to 125
Standard Regulator Neg -12V 1.5A 3-Pin(3+Tab) TO-220 Rail
NSC# 7912CT LM7912CT Reg Standard Lin Fix Neg -12V 2.2A 3-Pin (3+Tab) TO-22 0
3-TERMINAL NEGATIVE REGULATOR Fixed Negative Standard Regulator, 12V, BIPolar
IC REG LINEAR -12V 1.5A TO220-3
IC, V REG -12V, 7912, TO-220-3; Primary Input Voltage:-27V; Output Voltage Fixed:-12V; Dropout Voltage Vdo:1.1V; No. of Outputs:1; No. of Pins:3; Output Current:1A; Voltage Regulator Case Style:TO-220; Operating Temperature Range:0°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:4%; Base Number:7912; Device Marking:LM7912CT; IC Generic Number:7912; Input Voltage Max:-13.1V; Input Voltage Min:-35V; Operating Temperature Max:125°C; Operating Temperature Min:0°C; Operating Voltage Tolerance +:4%; Output Current Max:1.5A; Output Voltage:-12V; Output Voltage Max:-12V; Package / Case:TO-220; Supply Voltage Max:-27V; Supply Voltage Min:-14.5V; Termination Type:Through Hole; Voltage:-12V; Voltage Regulator Type:Negative Fixed

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 7912 CT
  • LM7912CT .

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Technical
Accuracy4 %
Current Rating1.5 A
Dropout Voltage1.1 V
Max Input Voltage-19 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Power Dissipation15 W
Min Input Voltage-14.5 V
Min Operating Temperature0 °C
Nominal Output Voltage-12 V
Number of Outputs1
Number of Regulators1
Output Current1.5 A
Output TypeFixed
Output Voltage-12 V
Output Voltage Accuracy4 %
PolarityNegative
Power Supply Rejection Ratio (PSRR)70 dB
Quiescent Current3 mA
Dimensions
Height4.7 mm
Length14.986 mm
Thickness4.572 mm
Width10.16 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM7912CT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet13 pages10 years ago
Technical Drawing2 pages11 years ago
Farnell
Datasheet10 pages12 years ago
Datasheet10 pages12 years ago
Newark
Datasheet13 pages10 years ago
Arrow Electronics
Datasheet9 pages22 years ago
Jameco
Datasheet15 pages12 years ago
Datasheet10 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago