Texas Instruments LM7301IM5X/NOPB

Integrated Circuit Operational Amplifier, CH: 1, 4MHz, 1.8-32V, -40+85 deg.C, SMD, SOT23-5
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
Bandwidth4 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product4 MHz
Input Bias Current200 nA
Input Offset Voltage (Vos)30 µV
Max Dual Supply Voltage16 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Power Dissipation350 mW
Max Supply Voltage32 V
Min Dual Supply Voltage900 mV
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current600 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current720 µA
Output Current11 mA
Output Current per Channel9.5 mA
PackagingTape and Reel
Power Dissipation350 mW
Power Supply Rejection Ratio (PSRR)87 dB
Schedule B8542330000
Slew Rate1.25 V/µs
Voltage Gain97.03 dB
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM7301IM5X/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet22 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet22 pages11 years ago
element14
Datasheet16 pages12 years ago
Datasheet12 pages14 years ago
element14 APAC
Datasheet28 pages7 years ago
LCSC
Datasheet32 pages1 year ago
Datasheet32 pages2 years ago
SHENGYU ELECTRONICS
Datasheet32 pages1 year ago
Future Electronics
Datasheet22 pages8 years ago
Newark
Datasheet22 pages9 years ago
Datasheet22 pages9 years ago
DigiKey
Datasheet12 pages17 years ago

Inventory History

3 month trend:
+249%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM7301IM5X/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM7301IM5X/NOPB provided by its distributors.

Integrated Circuit Operational Amplifier, CH:1, 4MHz, 1.8-32V, -40+85 deg.C, SMD, SOT23-5
Single, 30-V, 4-MHz operational amplifier 5-SOT-23 -40 to 85
ROHS3Compliant EAR99 LM7301 Tape & Reel (TR) op amp buffer circuit 2.9mm 0.3muA 6mV 4000kHz
Op Amp Single Low Power Amplifier R-R I/O ¡À16V/32V 5-Pin SOT-23 T/R
Operational Amplifiers - Op Amps Low Pwr 4Mhz RRIO Op Amp
Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5
Op-Amp, 4Mhz, 1.25V/Us, Sot-23-5; No. Of Amplifiers:1 Amplifier; Bandwidth:4Mhz; Slew Rate:1.25V/Μs; Supply Voltage Range:2.2V To 30V; Amplifier Case Style:Sot-23; No. Of Pins:5Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LM7301IM5X/NOPB
OP-AMP, 4MHZ, 1.25V/US, SOT-23-5; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 4MHz; Vitesse de balayage: 1.25V/µs; Gamme de tension d'alimentation: 2.2V à 30V; Type de boîtier d'amplificateur: SOT-23; Nombre de br

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM7301IM5X/NOPB .
  • LM7301IM5X/NOPB.
  • LM7301IM5XNOPB

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
Bandwidth4 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product4 MHz
Input Bias Current200 nA
Input Offset Voltage (Vos)30 µV
Max Dual Supply Voltage16 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Power Dissipation350 mW
Max Supply Voltage32 V
Min Dual Supply Voltage900 mV
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current600 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current720 µA
Output Current11 mA
Output Current per Channel9.5 mA
PackagingTape and Reel
Power Dissipation350 mW
Power Supply Rejection Ratio (PSRR)87 dB
Schedule B8542330000
Slew Rate1.25 V/µs
Voltage Gain97.03 dB
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM7301IM5X/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet22 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet22 pages11 years ago
element14
Datasheet16 pages12 years ago
Datasheet12 pages14 years ago
element14 APAC
Datasheet28 pages7 years ago
LCSC
Datasheet32 pages1 year ago
Datasheet32 pages2 years ago
SHENGYU ELECTRONICS
Datasheet32 pages1 year ago
Future Electronics
Datasheet22 pages8 years ago
Newark
Datasheet22 pages9 years ago
Datasheet22 pages9 years ago
DigiKey
Datasheet12 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago