Texas Instruments LM6132BIN/NOPB

IC OPAMP GP 11MHZ RRO 8DIP / Op Amp Dual Low Power Amplifier R-R I/O 24V 8-Pin PDIP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Weight4.535924 g
Technical
Bandwidth10 MHz
Common Mode Rejection Ratio60 dB
Gain Bandwidth Product10 MHz
Input Bias Current180 nA
Input Offset Voltage (Vos)6 mV
Max Operating Temperature85 °C
Max Supply Voltage24 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current360 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Output Current4 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)78 dB
Schedule B8542330000
Slew Rate14 V/µs
Voltage Gain100 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM6132BIN/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages9 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages14 years ago
element14 APAC
Datasheet27 pages9 years ago
Datasheet27 pages7 years ago
element14
Datasheet18 pages12 years ago
Datasheet16 pages19 years ago
SHENGYU ELECTRONICS
Datasheet31 pages1 year ago
Newark
Datasheet27 pages9 years ago

Inventory History

3 month trend:
+28.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM6132BIN/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM6132BIN/NOPB provided by its distributors.

IC OPAMP GP 11MHZ RRO 8DIP / Op Amp Dual Low Power Amplifier R-R I/O 24V 8-Pin PDIP Tube
Dual, 24-V, 10-MHz, low-power operational amplifier 8-PDIP -40 to 85
ROHS3Compliant EAR99 LM6132 Matte Tin (Sn) op amp amplifier circuit 9.81mm 0.35muA 6mV 10000kHz
Operational Amplifiers - Op Amps 7Mhz,350Ua Supl.Cur Dual Amp
DUAL OP-AMP 8000 uV OFFSET-MAX 10 MHz BAND WIDTH PDIP8
OP-AMP, DUAL, 10MHZ, 14V/US, DIP-8; No. of Amplifiers: 2 Amplifier; Bandwidth: 10MHz; Slew Rate: 14V/µs; Supply Voltage Range: 1.8V to 24V; Amplifier Case Style: DIP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); No. of Amplifiers: 2Amplifiers

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM6132BIN/NOPB .
  • LM6132BIN/NOPB..
  • LM6132BINNOPB

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Weight4.535924 g
Technical
Bandwidth10 MHz
Common Mode Rejection Ratio60 dB
Gain Bandwidth Product10 MHz
Input Bias Current180 nA
Input Offset Voltage (Vos)6 mV
Max Operating Temperature85 °C
Max Supply Voltage24 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current360 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Output Current4 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)78 dB
Schedule B8542330000
Slew Rate14 V/µs
Voltage Gain100 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM6132BIN/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages9 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages14 years ago
element14 APAC
Datasheet27 pages9 years ago
Datasheet27 pages7 years ago
element14
Datasheet18 pages12 years ago
Datasheet16 pages19 years ago
SHENGYU ELECTRONICS
Datasheet31 pages1 year ago
Newark
Datasheet27 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago