Texas Instruments LM5576MHX/NOPB

6V to 75V, 3A Wide Vin Step-Down Regulator 20-HTSSOP -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHTSSOP EP
MountSurface Mount
Number of Pins20
Technical
Efficiency90 %
Max Duty Cycle95 %
Max Input Voltage75 V
Max Operating Temperature125 °C
Max Output Current3 A
Max Output Voltage70 V
Max Supply Voltage75 V
Min Input Voltage6 V
Min Operating Temperature-40 °C
Min Output Voltage1.225 V
Min Supply Voltage6 V
Number of Channels1
Number of Outputs1
Operating Supply Voltage75 V
Output Current3 A
Output TypeAdjustable
Output Voltage70 V
PackagingTape & Reel (TR)
Quiescent Current1 mA
Schedule B8542390000
Switching Frequency500 kHz
Synchronous RectifierNo
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5576MHX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet34 pages9 years ago
Datasheet28 pages11 years ago
Datasheet25 pages11 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet34 pages7 years ago
Datasheet34 pages8 years ago
LCSC
Datasheet30 pages7 years ago
Farnell
Datasheet34 pages8 years ago
Datasheet34 pages7 years ago
Upverter
Datasheet30 pages11 years ago
Arrow Electronics
Datasheet26 pages12 years ago

Inventory History

3 month trend:
-64.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM5576MHX/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM5576MHX/NOPB provided by its distributors.

6V to 75V, 3A Wide Vin Step-Down Regulator 20-HTSSOP -40 to 125
Conv DC-DC 6V to 75V Inv/Step Down Single-Out 1.225V to 70V 3A 20-Pin HTSSOP EP T/R
Switching Regulator, Current-mode, 3A, 500kHz Switching Freq-Max, PDSO20
Step-down type Adjustable 1.225V~70V 6V~75V 3A TSSOP-20-EP DC-DC Converters ROHS
Dc/Dc Conv, Aec-Q100, Buck, Htssop-20; Topology:Buck (Step Down); Input Voltage Min:6V; Input Voltage Max:75V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Htssop; No. Of Pins:20Pins; Output Current:3A; Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LM5576MHX/NOPB
LM5576 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 5days ago) DC to DC switching regulator 48V 4.4mm 3A 50kHz~500kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5576MHX/NOPB .
  • LM5576MHXNOPB

Technical Specifications

Physical
Case/PackageHTSSOP EP
MountSurface Mount
Number of Pins20
Technical
Efficiency90 %
Max Duty Cycle95 %
Max Input Voltage75 V
Max Operating Temperature125 °C
Max Output Current3 A
Max Output Voltage70 V
Max Supply Voltage75 V
Min Input Voltage6 V
Min Operating Temperature-40 °C
Min Output Voltage1.225 V
Min Supply Voltage6 V
Number of Channels1
Number of Outputs1
Operating Supply Voltage75 V
Output Current3 A
Output TypeAdjustable
Output Voltage70 V
PackagingTape & Reel (TR)
Quiescent Current1 mA
Schedule B8542390000
Switching Frequency500 kHz
Synchronous RectifierNo
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5576MHX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet34 pages9 years ago
Datasheet28 pages11 years ago
Datasheet25 pages11 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet34 pages7 years ago
Datasheet34 pages8 years ago
LCSC
Datasheet30 pages7 years ago
Farnell
Datasheet34 pages8 years ago
Datasheet34 pages7 years ago
Upverter
Datasheet30 pages11 years ago
Arrow Electronics
Datasheet26 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago