onsemi LM555CM

Timer; SOIC; 8-Pins; 4.5 to 16 V; 3 mA (Typ.) Supply; 10 V (Typ.); 100 ns (Typ.)
Obsolete
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight230.4 mg
Technical
Current Rating15 A
Frequency100 kHz
High Level Output Current-200 mA
Low Level Output Current50 mA
Max Operating Temperature70 °C
Max Power Dissipation600 mW
Max Supply Voltage16 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current7.5 mA
Number of Channels1
Number of Timers/Counters1
Operating Supply Current7.5 mA
Operating Supply Voltage5 V
Output Current200 mA
PackagingCut Tape
Power Dissipation600 mW
Dimensions
Height1.45 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM555CM.

Datasheet14 pages21 years ago
Upverter
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet13 pages11 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page9 years ago
Technical Drawing1 page10 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.817
$ 0.28
$ 0.28
Stock
486,010
4,595,977
4,595,977
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
-
-
-
Reset
-
-
-
Reset Timeout
-
-
-
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
4.5 V
2 V
2 V
Max Supply Voltage
16 V
15 V
15 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi LM555CM.

Related Parts

Descriptions

Descriptions of onsemi LM555CM provided by its distributors.

Timer; SOIC; 8-Pins; 4.5 to 16 V; 3 mA (Typ.) Supply; 10 V (Typ.); 100 ns (Typ.)
TIMER, SINGLE, 16V, NSOIC-8; Frequency:-; Supply Voltage Min:4.5V; Max:16V; Digital IC Case:SOIC; No. of Pins:8Pins; Operating
555Type Timer/Oscillator (Single) DUAL Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) BIPOLAR 555 Type, Timer/Oscillator (Single) IC 0C~70C 5V 1 (Unlimited) -200mA
The LM555/NE555/SA555 is a highly stable controller capable of producing accurate timing pulses. With monostable operation, the time delay is controlled by one external resistor and one capacitor. With a stable operation, the frequency and duty cycle are accurately controlled with two external resistors and one capacitor.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM555 CM
  • LM555CM.
  • LM555CM...

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight230.4 mg
Technical
Current Rating15 A
Frequency100 kHz
High Level Output Current-200 mA
Low Level Output Current50 mA
Max Operating Temperature70 °C
Max Power Dissipation600 mW
Max Supply Voltage16 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current7.5 mA
Number of Channels1
Number of Timers/Counters1
Operating Supply Current7.5 mA
Operating Supply Voltage5 V
Output Current200 mA
PackagingCut Tape
Power Dissipation600 mW
Dimensions
Height1.45 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM555CM.

Datasheet14 pages21 years ago
Upverter
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet13 pages11 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page9 years ago
Technical Drawing1 page10 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Rohs Statement3 pages10 years ago
Rohs Statement3 pages10 years ago
Materials Sheet3 pages9 years ago
Reach Statement3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago