Texas Instruments LM5022MMX

DC DC Cntrlr Single-OUT PWM DC to DC Controller 6V to 60V Input 10-Pin MSOP T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
MountSurface Mount
Number of Pins10
Technical
Clock SyncYes
Duty Cycle95 %
Max Duty Cycle95 %
Max Frequency1.115 MHz
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Output Phases1
Number of Outputs1
Operating Supply Voltage60 V
Output ConfigurationPositive
Output Current1 A
Output Voltage57 V
PackagingTape & Reel (TR)
Quiescent Current3.5 mA
Switching Frequency990 kHz
Synchronous RectifierNo
TopologyBoost, SEPIC

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5022MMX.

Arrow Electronics
Datasheet24 pages12 years ago
Texas Instruments
Datasheet34 pages11 years ago
National Semiconductor
Datasheet22 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM5022MMX.

Descriptions

Descriptions of Texas Instruments LM5022MMX provided by its distributors.

DC DC Cntrlr Single-OUT PWM DC to DC Controller 6V to 60V Input 10-Pin MSOP T/R
60V Low Side Controller for Boost and SEPIC 10-VSSOP -40 to 125
LM5022 Boost SEPIC Tape & Reel (TR) e0 DC to DC switching controller 3.5mA 1A 3mm 57V
Switching Controller, Current-mode, 1A, 1115kHz Switching Freq-Max, PDSO10
IC REG CTRLR BOOST/SEPIC 10MSOP
IC REG CTRLR BST PWM CM 10-MSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVSSOP
MountSurface Mount
Number of Pins10
Technical
Clock SyncYes
Duty Cycle95 %
Max Duty Cycle95 %
Max Frequency1.115 MHz
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Output Phases1
Number of Outputs1
Operating Supply Voltage60 V
Output ConfigurationPositive
Output Current1 A
Output Voltage57 V
PackagingTape & Reel (TR)
Quiescent Current3.5 mA
Switching Frequency990 kHz
Synchronous RectifierNo
TopologyBoost, SEPIC

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5022MMX.

Arrow Electronics
Datasheet24 pages12 years ago
Texas Instruments
Datasheet34 pages11 years ago
National Semiconductor
Datasheet22 pages14 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago