Texas Instruments LM4950TS/NOPB

Audio Amp Speaker 1-CH Mono/2-CH Stereo 7.5W Class-AB 10-Pin(9+Tab) TO-263 Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-263
Contact PlatingTin
MountSurface Mount
Number of Pins9
Weight113.398093 g
Technical
Input Offset Voltage (Vos)30 mV
Load Impedance8 Ω
Max Operating Temperature85 °C
Max Output Current5 A
Max Output Power7.5 W
Max Supply Voltage16 V
Min Operating Temperature-40 °C
Min Supply Voltage9.6 V
Number of Channels2
Operating Supply Voltage15 V
Output Power3.1 W
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)70 dB
Quiescent Current16 mA
Schedule B8542330000
Supply TypeSingle
Dimensions
Height4.8 mm
Length10.16 mm
Thickness4.572 mm
Width8.687 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4950TS/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages10 years ago
Datasheet30 pages10 years ago
Technical Drawing2 pages11 years ago
Arrow Electronics
Datasheet27 pages12 years ago
element14
Datasheet25 pages19 years ago
LCSC
Datasheet32 pages1 year ago
SHENGYU ELECTRONICS
Datasheet32 pages2 years ago

Inventory History

3 month trend:
+93.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM4950TS/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM4950TS/NOPB provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 7.5W Class-AB 10-Pin(9+Tab) TO-263 Tube
3.1-W, mono, 9.6- to 16-V, analog input Class-AB audio amplifier 9-DDPAK/TO-263 -40 to 85
7.5W MONO-BTL OR 3.1W STEREO AUDIO POWER AMPLIFIER 7.5W, 2 Channel(s), 1 Func, PSSO9
AUDIO POWER AMPLIFIER CLASS AB 3.1W TO-2; MSL: MSL 3 - 168 heures; SVHC: No SVHC (15-Jan-2019)
e3 LM4950 Tube Depop Short-Circuit and Thermal Protection Shutdown audio amplifier 30mV 4.572mm 7.5W x 1 @ 8Ohm; 3.1W x 2 @ 4Ohm 5A
IC, AUDIO PWR AMP CLASS AB 3.1W TO-263-9; IC, AUDIO PWR AMP CLASS AB 3.1W TO-263-9; Amplifier Class:AB; No. of Channels:2; Output Power:3.1W; Supply Voltage Range:9.6V to 16V; Amplifier Case Style:TO-263; No. of Pins:9; Load Impedance:8ohm; MSL:MSL 3 - 168 hours

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4950TS/NOPB .
  • LM4950TSNOPB

Technical Specifications

Physical
Case/PackageTO-263
Contact PlatingTin
MountSurface Mount
Number of Pins9
Weight113.398093 g
Technical
Input Offset Voltage (Vos)30 mV
Load Impedance8 Ω
Max Operating Temperature85 °C
Max Output Current5 A
Max Output Power7.5 W
Max Supply Voltage16 V
Min Operating Temperature-40 °C
Min Supply Voltage9.6 V
Number of Channels2
Operating Supply Voltage15 V
Output Power3.1 W
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)70 dB
Quiescent Current16 mA
Schedule B8542330000
Supply TypeSingle
Dimensions
Height4.8 mm
Length10.16 mm
Thickness4.572 mm
Width8.687 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4950TS/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages10 years ago
Datasheet30 pages10 years ago
Technical Drawing2 pages11 years ago
Arrow Electronics
Datasheet27 pages12 years ago
element14
Datasheet25 pages19 years ago
LCSC
Datasheet32 pages1 year ago
SHENGYU ELECTRONICS
Datasheet32 pages2 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago