Texas Instruments LM48823TLX/NOPB

Mono, Bridge-Tied Load, Ceramic Speaker Driver with I2C Volume Control and Reset 16-DSBGA
Datasheet

Technical Specifications

Physical
MountSurface Mount
Number of Pins16
Technical
Dual Supply Voltage3 V
FeaturesI²C
Max Dual Supply Voltage4.5 V
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)93 dB
Supply TypeTriple
Voltage Gain70 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM48823TLX/NOPB.

Texas Instruments
Datasheet21 pages10 years ago
Datasheet22 pages12 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM48823TLX/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM48823TLX/NOPB provided by its distributors.

Mono, Bridge-Tied Load, Ceramic Speaker Driver with I2C Volume Control and Reset 16-DSBGA
BALL ROHS3Compliant Lead Free Surface Mount Amplifier IC Class AB -40C~85C TA 93dB 4.3mA 1.97mm
Audio Amp Speaker 1-CH Mono Class-AB 16-Pin uSMD T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM48823TLXNOPB

Technical Specifications

Physical
MountSurface Mount
Number of Pins16
Technical
Dual Supply Voltage3 V
FeaturesI²C
Max Dual Supply Voltage4.5 V
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)93 dB
Supply TypeTriple
Voltage Gain70 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM48823TLX/NOPB.

Texas Instruments
Datasheet21 pages10 years ago
Datasheet22 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago