Texas Instruments LM4834MS

Contains Lead Rail/Tube EAR99 RoHS Compliant op amp buffer circuit 85C 1.75W 58dB 5.5V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins28
Technical
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Operating Supply Voltage5 V
Output Power1.75 W
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)58 dB
Quiescent Current17.5 mA

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4834MS.

DigiKey
Datasheet14 pages19 years ago
Newark
Datasheet17 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM4834MS.

Descriptions

Descriptions of Texas Instruments LM4834MS provided by its distributors.

Contains Lead Rail/Tube EAR99 RoHS Compliant op amp buffer circuit 85C 1.75W 58dB 5.5V
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1.5W Class-AB 28-Pin SSOP-EIAJ Rail
Audio Power Amplifier Class Ab 1.75W Ssop-28
1.75W AUDIO POWER AMPLIFIER WITH DC VOLUME CONTROL AND MICROPHONE PREAMP Volume Control Circuit, 2 Channel(s), PDSO28

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins28
Technical
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Operating Supply Voltage5 V
Output Power1.75 W
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)58 dB
Quiescent Current17.5 mA

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4834MS.

DigiKey
Datasheet14 pages19 years ago
Newark
Datasheet17 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago