Texas Instruments LM4811LDX

2 Channel(s) Volume Control Circuit DSO10
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins10
Technical
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current1.3 mA
Number of Channels2
Operating Supply Voltage5 V
Output Power105 mW
PackagingTape & Reel
Power Supply Rejection Ratio (PSRR)60 dB
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4811LDX.

National Semiconductor
Datasheet22 pages12 years ago
Datasheet20 pages18 years ago
iiiC
Datasheet22 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM4811LDX.

Descriptions

Descriptions of Texas Instruments LM4811LDX provided by its distributors.

2 CHANNEL(S) VOLUME CONTROL CIRCUIT DSO10
IC AMP AUDIO PWR .105W AB 10WSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
MountSurface Mount
Number of Pins10
Technical
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current1.3 mA
Number of Channels2
Operating Supply Voltage5 V
Output Power105 mW
PackagingTape & Reel
Power Supply Rejection Ratio (PSRR)60 dB
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4811LDX.

National Semiconductor
Datasheet22 pages12 years ago
Datasheet20 pages18 years ago
iiiC
Datasheet22 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago