ROHM LM4565F-GE2

ROHS3Compliant LM4565 Tape & Reel (TR) Active op amp amplifier circuit 70nA 500muV 10MHz -40C~85C
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Gain Bandwidth Product10 MHz
Input Bias Current70 nA
Input Offset Voltage (Vos)500 µV
Max Operating Temperature85 °C
Manufacturer Package IdentifierEX112-5001-2
Min Operating Temperature-40 °C
Number of Channels2
Number of Circuits2
Operating Supply Current4.5 mA
Output Current per Channel160 mA
Slew Rate5 V/µs

Documents

Download datasheets and manufacturer documentation for ROHM LM4565F-GE2.

Future Electronics
Datasheet27 pages10 years ago

Inventory History

3 month trend:
+14.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for ROHM LM4565F-GE2.

Related Parts

Descriptions

Descriptions of ROHM LM4565F-GE2 provided by its distributors.

ROHS3Compliant LM4565 Tape & Reel (TR) Active op amp amplifier circuit 70nA 500muV 10MHz -40C~85C
Op Amp Dual Low Noise Amplifier ±18V 8-Pin SOP T/R
Opamp, 10Mhz, -40 To 85Deg C Rohs Compliant: Yes |Rohm LM4565F-GE2
Low Noise Operational Amplifier
General Purpose Amplifier 2 Circuit - 8-SOP
Thyristor SCR 600V 145A 3-Pin(2+Tab) D2PAK Tube

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Gain Bandwidth Product10 MHz
Input Bias Current70 nA
Input Offset Voltage (Vos)500 µV
Max Operating Temperature85 °C
Manufacturer Package IdentifierEX112-5001-2
Min Operating Temperature-40 °C
Number of Channels2
Number of Circuits2
Operating Supply Current4.5 mA
Output Current per Channel160 mA
Slew Rate5 V/µs

Documents

Download datasheets and manufacturer documentation for ROHM LM4565F-GE2.

Future Electronics
Datasheet27 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant