Texas Instruments LM4041CIM7-1.2/NOPB

Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 5-SC70 -40 to 85
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSC
MountSurface Mount
Number of Pins5
Technical
Cathode Current65 µA
Max Operating Temperature125 °C
Max Output Current12 mA
Max Output Voltage1.225 V
Max Power Dissipation241 mW
Min Operating Temperature-40 °C
Number of Channels1
Output Current12 mA
Output Voltage1.225 V
PackagingCut Tape
Reference TypeShunt
Reference Voltage1.225 V
Schedule B8542390000
Temperature Coefficient20 ppm/°C
TerminationSMD/SMT
Tolerance0.5 %
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4041CIM7-1.2/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages11 years ago
Datasheet21 pages12 years ago
Datasheet33 pages10 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages17 years ago
element14 APAC
Datasheet35 pages9 years ago
Newark
Datasheet19 pages19 years ago
Datasheet45 pages8 years ago
SHENGYU ELECTRONICS
Datasheet49 pages1 year ago

Inventory History

3 month trend:
+162%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

Related Parts

Descriptions

Descriptions of Texas Instruments LM4041CIM7-1.2/NOPB provided by its distributors.

Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 5-SC70 -40 to 85
EAR99 LM4041 Tape & Reel (TR) ACTIVE (Last Updated: 3days ago) voltage reference device 65muA 1.225V 20muVrms -40C~85C TA
VOLTAGE REF, SHUNT, 1.225V, SC-70-5; Type de référence: Shunt - Fixe; Gamme de produit: Série LM4041; Tension de référence: 1.225V; Exactitude initiale: 0.5%; Coefficient de température: ± 20ppm/°C; Type de boîtier CI référen
VOLTAGE REF, SHUNT, 1.225V, SC-70-5; Voltage Reference Type:Shunt - Fixed; Product Range:LM4041 Series; Reference Voltage:1.225V; Initial Accuracy:0.5%; Temperature Coefficient:± 20ppm/°C; Voltage Reference Case Style:SC-70; No. of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4041CIM7-1.2/NOPB .
  • LM4041CIM7-1.2/NOPB..
  • LM4041CIM7-1.2NOPB

Technical Specifications

Physical
Case/PackageSC
MountSurface Mount
Number of Pins5
Technical
Cathode Current65 µA
Max Operating Temperature125 °C
Max Output Current12 mA
Max Output Voltage1.225 V
Max Power Dissipation241 mW
Min Operating Temperature-40 °C
Number of Channels1
Output Current12 mA
Output Voltage1.225 V
PackagingCut Tape
Reference TypeShunt
Reference Voltage1.225 V
Schedule B8542390000
Temperature Coefficient20 ppm/°C
TerminationSMD/SMT
Tolerance0.5 %
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4041CIM7-1.2/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages11 years ago
Datasheet21 pages12 years ago
Datasheet33 pages10 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages17 years ago
element14 APAC
Datasheet35 pages9 years ago
Newark
Datasheet19 pages19 years ago
Datasheet45 pages8 years ago
SHENGYU ELECTRONICS
Datasheet49 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago