Texas Instruments LM4040AIM3-2.0

100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
NRND
In Stock

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Cathode Current65 µA
Max Operating Temperature85 °C
Max Output Current15 mA
Max Output Voltage2.048 V
Min Operating Temperature-40 °C
Min Output Voltage2.048 V
Number of Channels1
Output Current15 mA
Output TypeFixed
Output Voltage2.048 V
PackagingCut Tape (CT)
Reference TypeShunt
Temperature Coefficient100 ppm/°C
Tolerance0.1 %
Dimensions
Height1.22 mm
Length2.92 mm
Thickness1 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040AIM3-2.0.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages7 years ago
Datasheet53 pages9 years ago
Datasheet44 pages11 years ago
Datasheet33 pages11 years ago
Technical Drawing2 pages19 years ago
National Semiconductor
Datasheet31 pages19 years ago
Datasheet34 pages12 years ago
Augswan
Datasheet71 pages6 years ago
iiiC
Datasheet12 pages12 years ago

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LM4040AIM3-2.0 provided by its distributors.

100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
V-Ref Precision 2.048V 15mA 3-Pin SOT-23 T/R
Ideal for space critical applications, the LM4040 precision voltage reference is available in the sub-miniature SC70 and SOT-23 surface-mount package. The LM4040's advanced design eliminates the need for an external stabilizing capacitor while ensuring stability with any capacitive load, thus making the LM4040 easy to use. Further reducing design effort is the availability of several fixed reverse breakdown voltages: 2.048V, 2.500V, 3.000V, 4.096V, 5.000V, 8.192V, and 10.000V. The minimum operating current increases from 60 uA for the LM4040-2.5 to 100 uA for the LM4040-10.0. All versions have a maximum operating current of 15 mA. The LM4040 utilizes fuse and zener-zap reverse breakdown voltage trim during wafer sort to ensure that the prime parts have an accuracy of better than +-0.1% (A grade) at 25*C. Band gap reference temperature drift curvature correction and low dynamic impedance ensure stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents. Also available is the LM4041 with two reverse breakdown voltage versions: adjustable and 1.2V. Please see the LM4041 data sheet.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4040AIM3-2.0.

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Cathode Current65 µA
Max Operating Temperature85 °C
Max Output Current15 mA
Max Output Voltage2.048 V
Min Operating Temperature-40 °C
Min Output Voltage2.048 V
Number of Channels1
Output Current15 mA
Output TypeFixed
Output Voltage2.048 V
PackagingCut Tape (CT)
Reference TypeShunt
Temperature Coefficient100 ppm/°C
Tolerance0.1 %
Dimensions
Height1.22 mm
Length2.92 mm
Thickness1 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040AIM3-2.0.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages7 years ago
Datasheet53 pages9 years ago
Datasheet44 pages11 years ago
Datasheet33 pages11 years ago
Technical Drawing2 pages19 years ago
National Semiconductor
Datasheet31 pages19 years ago
Datasheet34 pages12 years ago
Augswan
Datasheet71 pages6 years ago
iiiC
Datasheet12 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago