Texas Instruments LM395T/NOPB

Power Transistor, NPN, 36V, TO-220; Tran; Msl: Msl 1 - Illimité; Svhc: No Svhc (15-JAN-2019)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Weight113.398093 g
Technical
Collector Base Voltage (VCBO)36 V
Collector Emitter Breakdown Voltage36 V
Collector Emitter Voltage (VCEO)36 V
Continuous Collector Current2.2 A
Current Rating2.2 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)36 V
Input Current3 µA
Max Collector Current2.2 A
Max Operating Temperature125 °C
Min Operating Temperature0 °C
Number of Channels1
Number of Circuits1
Number of Elements1
Output Voltage36 V
PolarityNPN
Propagation Delay500 ns
Schedule B8542390000
Turn-On Delay Time500 ns
Dimensions
Height4.7 mm
Length14.986 mm
Thickness4.572 mm
Width10.16 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM395T/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet15 pages12 years ago
TME
Datasheet20 pages10 years ago
element14
Datasheet13 pages19 years ago
Augswan
Datasheet21 pages2 years ago
Farnell
Datasheet19 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago

Inventory History

3 month trend:
-33.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM395T/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM395T/NOPB provided by its distributors.

POWER TRANSISTOR, NPN, 36V, TO-220; TRAN; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Power Transistor; Transistor Polarity:N Channel; Collector Emitter Voltage, V(br)ceo:36V; Package/Case:3-TO-220; C-E Breakdown Voltage:60V; DC Collector Current:2.2A; Peak Reflow Compatible (260 C):Yes; Comparator Type: ;RoHS Compliant: Yes
POWER TRANSISTOR, NPN, 36V, TO-220; Coll; POWER TRANSISTOR, NPN, 36V, TO-220; Collector Emitter Voltage V(br)ceo:36V; DC Collector Current:2.2A; Operating Temperature Range:0°C to +125°C; No. of Pins:3; MSL:MSL 1 - Unlimited; C-E Breakdown Voltage:60V; Current Rating:2.2A

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM395T/NOPB .
  • LM395TNOPB

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Weight113.398093 g
Technical
Collector Base Voltage (VCBO)36 V
Collector Emitter Breakdown Voltage36 V
Collector Emitter Voltage (VCEO)36 V
Continuous Collector Current2.2 A
Current Rating2.2 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)36 V
Input Current3 µA
Max Collector Current2.2 A
Max Operating Temperature125 °C
Min Operating Temperature0 °C
Number of Channels1
Number of Circuits1
Number of Elements1
Output Voltage36 V
PolarityNPN
Propagation Delay500 ns
Schedule B8542390000
Turn-On Delay Time500 ns
Dimensions
Height4.7 mm
Length14.986 mm
Thickness4.572 mm
Width10.16 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM395T/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet15 pages12 years ago
TME
Datasheet20 pages10 years ago
element14
Datasheet13 pages19 years ago
Augswan
Datasheet21 pages2 years ago
Farnell
Datasheet19 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago