Texas Instruments LM386N-1/NOPB

700-mW, mono, 5- to 18-V, analog input Class-AB audio amplifier 8-PDIP 0 to 70
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Weight9.071847 g
Technical
Bandwidth300 kHz
Gain20 dB
Input Bias Current250 nA
Load Impedance8 Ω
Max Operating Temperature70 °C
Max Output Power325 mW
Max Power Dissipation1.25 W
Max Supply Voltage12 V
Min Operating Temperature0 °C
Min Supply Voltage4 V
Nominal Supply Current4 mA
Number of Channels1
Output Power325 mW
Power Dissipation1.25 W
Power Supply Rejection Ratio (PSRR)50 dB
Quiescent Current8 mA
Schedule B8542330000
Supply TypeSingle
Voltage Gain46 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM386N-1/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
element14
Datasheet11 pages12 years ago
Datasheet9 pages23 years ago
Upverter
Datasheet28 pages6 years ago
LCSC
Datasheet31 pages1 year ago
Datasheet31 pages2 years ago
SHENGYU ELECTRONICS
Datasheet31 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages23 years ago
Jameco
Datasheet10 pages17 years ago

Inventory History

3 month trend:
+53.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM386N-1/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM386N-1/NOPB provided by its distributors.

700-mW, mono, 5- to 18-V, analog input Class-AB audio amplifier 8-PDIP 0 to 70
Audio Amp Speaker 1-CH Mono 0.325W Class-AB 8-Pin PDIP Tube / IC AMP AUDIO PWR .325W MONO 8DIP
Integrated Circuit Audio Amplifier Digital; CH:1; AB class; 300kHz; 325mW; 4ohm; AM-FM; low-voltage; 4-12V; 0+70 deg.C; THT; DIP8
AMPLIFIER; LOW VOLTAGE AUDIO; 300 KHZ (TYP.) @ +25C -3 DB BW; 15 V (MAX.); 0
Audio Amplifier, 0.325W, 1 Channel(s), 1 Func, Bipolar, PDIP8
Power Audio Amplifier Class AB 0,325W DIP8 LM 386 = LM386N-1
IC,LM386N-1/NOPB,DIP-8, LOW VOLT AUDIO PWR AMP
AUDIO AMPLIFIER, CLASS AB, DIP-8; Output Power: 325mW; Amplifier Class: AB; No. of Channels: 1 Channel; Supply Voltage Range: 4V to 12V; Amplifier Case Style: DIP; No. of Pins: 8Pins; Load Impedance: 8ohm; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: LM386; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); No. of Channels: 1Channels
Audio Power Amplifier IC; Load Impedance Min:8ohm; Supply Voltage Min:4V; Supply Voltage Max:12V; Package/Case:8-DIP; No. of Pins:8; Bandwidth:300kHz; No. of Amplifiers:1; Output Power, Pout:325mW; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM386N-1 NOPB
  • LM386N-1-NOPB
  • LM386N-1/NOPB .
  • LM386N-1/NOPB.
  • LM386N-1/NOPB...
  • LM386N-1NOPB
  • LM386N1/NOPB
  • LM386N1NOPB

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Weight9.071847 g
Technical
Bandwidth300 kHz
Gain20 dB
Input Bias Current250 nA
Load Impedance8 Ω
Max Operating Temperature70 °C
Max Output Power325 mW
Max Power Dissipation1.25 W
Max Supply Voltage12 V
Min Operating Temperature0 °C
Min Supply Voltage4 V
Nominal Supply Current4 mA
Number of Channels1
Output Power325 mW
Power Dissipation1.25 W
Power Supply Rejection Ratio (PSRR)50 dB
Quiescent Current8 mA
Schedule B8542330000
Supply TypeSingle
Voltage Gain46 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM386N-1/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
element14
Datasheet11 pages12 years ago
Datasheet9 pages23 years ago
Upverter
Datasheet28 pages6 years ago
LCSC
Datasheet31 pages1 year ago
Datasheet31 pages2 years ago
SHENGYU ELECTRONICS
Datasheet31 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages23 years ago
Jameco
Datasheet10 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago