Texas Instruments LM3671TL-1.875/NOPB

1.15 A Switching Regulator 2600 Khz Switching Freq-max PBGA5
Datasheet

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current600 mA
Min Input Voltage2.7 V
Min Operating Temperature-30 °C
Min Supply Voltage2.7 V
Nominal Supply Current5 mA
Number of Outputs1
Output Current600 mA
Output TypeFixed
Output Voltage1.875 V
PackagingCut Tape
Quiescent Current16 µA
Switching Frequency2.6 MHz
Synchronous RectifierYes

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3671TL-1.875/NOPB.

Texas Instruments
Datasheet37 pages9 years ago
Datasheet37 pages9 years ago
Datasheet38 pages10 years ago
Datasheet34 pages10 years ago
Datasheet26 pages12 years ago
DigiKey
Datasheet24 pages16 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3671TL-1.875/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM3671TL-1.875/NOPB provided by its distributors.

1.15 A SWITCHING REGULATOR 2600 kHz SWITCHING FREQ-MAX PBGA5
2MHz, 600mA Step-Down DC-DC Converter 5-DSBGA -30 to 85
Conv DC-DC Single Step Down 2.7V to 5.5V 5-Pin DSBGA T/R
IC REG BUCK 1.875V 600MA 5DSBGA
SWITCHING REGULATOR, VOLTAGE-MOD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3671TL-1.875NOPB
  • LM3671TL1.875/NOPB

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current600 mA
Min Input Voltage2.7 V
Min Operating Temperature-30 °C
Min Supply Voltage2.7 V
Nominal Supply Current5 mA
Number of Outputs1
Output Current600 mA
Output TypeFixed
Output Voltage1.875 V
PackagingCut Tape
Quiescent Current16 µA
Switching Frequency2.6 MHz
Synchronous RectifierYes

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3671TL-1.875/NOPB.

Texas Instruments
Datasheet37 pages9 years ago
Datasheet37 pages9 years ago
Datasheet38 pages10 years ago
Datasheet34 pages10 years ago
Datasheet26 pages12 years ago
DigiKey
Datasheet24 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago