Texas Instruments LM358AM/NOPB

ROHS3Compliant EAR99 LM358 Matte Tin (Sn) op amp amplifier circuit 4.9mm 0.1muA 9V 1000kHz
$ 0.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM358AM/NOPB.

TME

Datasheet36 pages11 years ago

Texas Instruments

element14

Farnell

element14 APAC

Inventory History

3 month trend:
+94.70%

CAD Models

Download Texas Instruments LM358AM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM358AMX/NOPB
ROHS3Compliant EAR99 LM358 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.1muA 2mV 1000kHz
Texas InstrumentsLM358AM
Non-RoHS Compliant EAR99 LM358 Tin/Lead (Sn/Pb) op amp buffer circuit 4.9mm 0.1muA 3V 1000kHz
Texas InstrumentsLM358M/NOPB
ROHS3Compliant EAR99 LM358 Tube op amp amplifier circuit 4.9mm 0.05muA 9V 1000kHz
IntersilISL28258FBZ
Micro-power Single and Dual Precision Rail-to-Rail Input-Output (RRIO) Low Input Bias Current Op Amps
Micro-power Single and Dual Precision Rail-to-Rail Input-Output (RRIO) Low Input Bias Current Op Amps

Descriptions

Descriptions of Texas Instruments LM358AM/NOPB provided by its distributors.

ROHS3Compliant EAR99 LM358 Matte Tin (Sn) op amp amplifier circuit 4.9mm 0.1muA 9V 1000kHz
Op Amp Dual Low Power Amplifier ±16V/32V 8-Pin SOIC Tube
Dual 45nA 1MHz SOIC-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8
Dual, 32-V, 1-MHz op amp 8-SOIC 0 to 70
IC, OP-AMP, 1MHZ, 0.1V/ us, SOIC-8; Op A; IC, OP-AMP, 1MHZ, 0.1V/ us, SOIC-8; Op Amp Type:Low Power; No. of Amplifiers:2; Bandwidth:1MHz; Slew Rate:0.1V/µs; Supply Voltage Range:3V to 32V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM358AM/NOPB .
  • LM358AM/NOPB.
  • LM358AMNOPB