📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments LM3410XSD/NOPB

Tape & Reel (TR) LM3410 SEPIC Step-Up (Boost) PWM led driver 3mm 2.8A Switch 5.5V 400mW
$ 1.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3410XSD/NOPB.

Newark

Datasheet49 pages10 years ago
Datasheet32 pages17 years ago
Datasheet49 pages11 years ago

Texas Instruments

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-2.09%

CAD Models

Download Texas Instruments LM3410XSD/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3410XSD/NOPB.

Related Parts

Texas InstrumentsLM3410XMF/NOPB
TEXAS INSTRUMENTS LM3410XMF/NOPB.LED DRIVER, BOOST, PWM, 1.6MHZ, SOT-23-5, FULL REEL
Texas InstrumentsLM3410YMF/NOPB
Tape & Reel (TR) LM3410 SEPIC Step-Up (Boost) PWM led driver 2.9mm 2.8A Switch 5.5V 400mW
Texas InstrumentsLM3410XQMF/NOPB
Tape & Reel (TR) LM3410 SEPIC Step-Up (Boost) PWM led driver 2.9mm 2.8A Switch 5.5V 400mW

Descriptions

Descriptions of Texas Instruments LM3410XSD/NOPB provided by its distributors.

Tape & Reel (TR) LM3410 SEPIC Step-Up (Boost) PWM led driver 3mm 2.8A Switch 5.5V 400mW
IC, LED DRIVER, POWERWISE 1.6MHZ; Device Topology:Boost, Constant Current, SEPIC; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Output Voltage Max:24V; Output Current Max:2.8A; Switching Frequency:1.6MHz; No. of Output
Driver IC; Device Type:LED; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:6-LLP; No. of Pins:6; Operating Temperature Range:-40°C to +125°C; Features:Boost LED Driver ;RoHS Compliant: Yes
IC, LED DRIVER, POWERWISE 1.6MHZ; Topologie Périphérique: Boost, Courant constant, SEPIC; Tension, entrée min.: 2.7V; Tension, entrée max..: 5.5V; Tension, sortie max..: 24V; Courant, sortie max.: 2.8A; Fréquence de commutati

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3410XSD/NOPB .
  • LM3410XSDNOPB