📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments LM319N/NOPB

High Speed Comparator, Dual, 80NS, DIP-1; Msl: Msl 1 - Illimité; Svhc: No Svhc (15-JAN-2019)
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM319N/NOPB.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago

element14

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-11.53%

CAD Models

Download Texas Instruments LM319N/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

STMicroelectronicsLM319N
STMICROELECTRONICS LM319N Analogue Comparator, High Speed, 2, 80 ns, 5V to15V, DIP, 14 Pins
Rochester ElectronicsLM319N
Analogue Comparator, Dual, High Speed, 2, 80 Ns, 5V To 36V, Dip, 14 Rohs Compliant: Yes
onsemiLM319N
LM319 Series 36 V 1000 nA Dual High Speed Voltage Comparator - DIP-14

Descriptions

Descriptions of Texas Instruments LM319N/NOPB provided by its distributors.

HIGH SPEED COMPARATOR, DUAL, 80NS, DIP-1; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
HIGH SPEED DUAL COMPARATOR Comparator, 2 Func, 8000uV Offset-Max, 80ns Response Time, BIPolar, PDIP14
Dual high speed, high voltage comparator 14-PDIP 0 to 70
Comparator, High-Speed Dual, 5 V (Min. ), 36 V (Max.), 4 mA per Channel
Comparator Dual ±18V/36V 14-Pin PDIP Rail
IC COMPARATOR 2 GEN PUR 14DIP "Comparator General Purpose DTL, Open-Collector, Open-Emitter, RTL, TTL 14-PDIP"
Tube LM319 DTL Open-Collector Open-Emitter RTL TTL e3 comparator circuit 1muA @ ±15V 80ns 19.177mm 15V
8mV 1uA PDIP-14 Comparators ROHS
IC COMPARATOR DUAL HI SPD 14-DIP
HIGH SPEED DUAL COMPARATOR <AZ
IC, HIGH SPEED COMP, DUAL, 80NS, DIP-14;; IC, HIGH SPEED COMP, DUAL, 80NS, DIP-14; Comparator Type:High Speed; No. of Comparators:2; Response Time:80ns; Supply Voltage Range:5V to 36V; Amplifier Case Style:DIP; No. of Pins:14; IC Output Type:DTL, RTL, TTL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM319N/NOPB .
  • LM319NNOPB