📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

STMicroelectronics LM317LZ-TR

Stmicroelectronics LM317LZ-TRADJUSTABLE Linear Regulator, 1.2V to 37V, TO-92-3
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM317LZ-TR.

element14 APAC

Datasheet23 pages12 years ago
Datasheet23 pages12 years ago

Newark

STMicroelectronics

DigiKey

Future Electronics

Inventory History

3 month trend:
-13.53%

CAD Models

Download STMicroelectronics LM317LZ-TR symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.146
$ 0.161
$ 0.161
Stock
1,306,998
571,116
571,116
Authorized Distributors
6
6
6
Case/Package
TO-92
TO-92-3
TO-92-3
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
200 mA
20 mA
20 mA
Min Input Voltage
4.2 V
4.2 V
4.2 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
37 V
37 V
37 V
Accuracy
-
4 %
4 %
Dropout Voltage
-
1.9 V
1.9 V
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsLM217LZ-TR
Standard Regulator Pos 1.2V to 37V 0.2A 3-Pin TO-92 T/R / IC REG LDO ADJ 0.1A TO92-3
Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = -40°C to +125°C
Texas InstrumentsLM78L05ACZ
IC REG LINEAR 5V 100MA TO92-3 Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3

Descriptions

Descriptions of STMicroelectronics LM317LZ-TR provided by its distributors.

STMICROELECTRONICS LM317LZ-TRADJUSTABLE LINEAR REGULATOR, 1.2V TO 37V, TO-92-3
Standard Regulator Pos 1.2V to 37V 0.2A 3-Pin TO-92 T/R
LM317 Series 100 mA 1.2 to 37 V Adjustable Positive Voltage Regulator - TO-92
Low current 1.2 to 37 V adjustable voltage regulator
ADJUSTABLE LINEAR REGULATOR, 1.2V TO 37V, TO-92-3; Output Type:Adjustable; No. of Outputs:1Outputs; Output Voltage Min:1.2V; Output Voltage Max:37V; Input Voltage Min:-; Input Voltage Max:40V; Product Range:-; No. of Pins:3Pins RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM317LZ-TR.