Texas Instruments LM311PW

High Speed, 30V, Differential Comparator With Strobes 8-TSSOP 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins8
Weight39.008944 mg
Technical
Dual Supply Voltage9 V
Input Bias Current250 nA
Input Offset Voltage (Vos)7.5 mV
Max Dual Supply Voltage15 V
Max Operating Temperature70 °C
Max Supply Current7.5 mA
Max Supply Voltage30 V
Min Dual Supply Voltage1.75 V
Min Operating Temperature0 °C
Min Supply Voltage3.5 V
Nominal Supply Current7.5 mA
Number of Channels1
Number of Elements1
Operating Supply Voltage28 V
Output Current50 mA
Output Current per Channel50 mA
Output TypeTTL
Quiescent Current7.5 mA
Response Time165 ns
Schedule B8542390000
TypeGeneral Purpose
Voltage Gain106.02 dB
Dimensions
Height1.2 mm
Length3 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM311PW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages9 years ago
Datasheet31 pages12 years ago
Datasheet29 pages12 years ago
Datasheet28 pages16 years ago
SHENGYU ELECTRONICS
Datasheet41 pages1 year ago
Newark
Datasheet31 pages10 years ago
Arrow Electronics
Datasheet31 pages11 years ago
DigiKey
Datasheet28 pages16 years ago
Mouser
Datasheet25 pages20 years ago

Inventory History

3 month trend:
+7.03%

Alternate Parts

Price @ 1000
$ 0.381
$ 0.134
$ 0.134
Stock
235,755
430,977
430,977
Authorized Distributors
5
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
7.5 mV
7.5 mV
7.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3.5 V
3.5 V
3.5 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM311PW.

Related Parts

Descriptions

Descriptions of Texas Instruments LM311PW provided by its distributors.

High Speed, 30V, Differential Comparator With Strobes 8-TSSOP 0 to 70
Comparator, 1 Func, 10000uV Offset-Max, 115ns Response Time, BIPolar, PDSO8
Comparator Single ¡À15V/30V 8-Pin TSSOP Tube
Tube LM311 DTL MOS Open-Collector Open-Emitter RTL TTL 0.25muA comparator circuit 0.25muA @ ±15V 165ns 3mm 9V
IC DIFF COMPARATOR STROBE 8TSSOP
Comparators Single, Strobed Differential
IC COMPARATOR 1 GEN PUR 8TSSOP
LM311 HIGH SPEED, 30V, DIFFERENT
Voltage Comparator IC; Output Type:Open Collector, Open Drain; Supply Voltage Min:3.5V; Supply Voltage Max:30V; Package/Case:8-TSSOP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 311 PW

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins8
Weight39.008944 mg
Technical
Dual Supply Voltage9 V
Input Bias Current250 nA
Input Offset Voltage (Vos)7.5 mV
Max Dual Supply Voltage15 V
Max Operating Temperature70 °C
Max Supply Current7.5 mA
Max Supply Voltage30 V
Min Dual Supply Voltage1.75 V
Min Operating Temperature0 °C
Min Supply Voltage3.5 V
Nominal Supply Current7.5 mA
Number of Channels1
Number of Elements1
Operating Supply Voltage28 V
Output Current50 mA
Output Current per Channel50 mA
Output TypeTTL
Quiescent Current7.5 mA
Response Time165 ns
Schedule B8542390000
TypeGeneral Purpose
Voltage Gain106.02 dB
Dimensions
Height1.2 mm
Length3 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM311PW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages9 years ago
Datasheet31 pages12 years ago
Datasheet29 pages12 years ago
Datasheet28 pages16 years ago
SHENGYU ELECTRONICS
Datasheet41 pages1 year ago
Newark
Datasheet31 pages10 years ago
Arrow Electronics
Datasheet31 pages11 years ago
DigiKey
Datasheet28 pages16 years ago
Mouser
Datasheet25 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago