STMicroelectronics LM311DT

LM311 Series Single 15V 250 nA SMT Low Input Current Voltage Comparator - SOIC-8
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins8
Technical
Input Bias Current250 nA
Input Offset Voltage (Vos)7.5 mV
Max Dual Supply Voltage15 V
Max Input Current250 nA
Max Operating Temperature70 °C
Max Power Dissipation710 mW
Max Supply Current6 mA
Max Supply Voltage30 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature0 °C
Min Supply Voltage5 V
Nominal Supply Current7.5 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Voltage15 V
Output Current50 mA
Output Current per Channel200 pA
Output TypeTTL
PackagingCut Tape
Power Dissipation710 mW
Propagation Delay200 ns
Quiescent Current7.5 mA
Response Time200 ns
Schedule B8542390000
Turn-On Delay Time200 ns
TypeGeneral Purpose
Voltage Gain106.02 dB
Dimensions
Height1.65 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM311DT.

Newark
Datasheet14 pages18 years ago
SHENGYU ELECTRONICS
Datasheet14 pages18 years ago
Jameco
Datasheet13 pages15 years ago
iiiC
Datasheet14 pages18 years ago
Sierra IC
Datasheet9 pages21 years ago

Inventory History

3 month trend:
+30.72%

Alternate Parts

Price @ 1000
$ 0.18
$ 1.21
$ 1.21
Stock
2,664,993
1,081,411
1,081,411
Authorized Distributors
11
3
3
Case/Package
SO
SOIC
SOIC
Number of Pins
8
8
8
Input Offset Voltage (Vos)
7.5 mV
7.5 mV
7.5 mV
Propagation Delay
200 ns
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
30 V
30 V
30 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics LM311DT.

Related Parts

Descriptions

Descriptions of STMicroelectronics LM311DT provided by its distributors.

LM311 Series Single 15V 250 nA SMT Low Input Current Voltage Comparator - SOIC-8
Comparator Single ¡À15V/30V 8-Pin SO N T/R / IC VOLTAGE COMPARATOR 8-SOIC
Comparator General Purpose DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-SOIC
Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, PDSO8
COMPARATOR, +/-30VIN, 0.05A, 8SOIC; Comparator Type:Voltage; No. of Comparators:1; Response Time:200ns; Supply Voltage Range:5V to ± 15V; Amplifier Case Style:SOIC; No. of Pins:8; IC Output Type:Open Collector; Output Compatibility:DTL, MOS, RTL, TTL; Supply Current:5.1mA; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:0°C to +70°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM311DT.

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins8
Technical
Input Bias Current250 nA
Input Offset Voltage (Vos)7.5 mV
Max Dual Supply Voltage15 V
Max Input Current250 nA
Max Operating Temperature70 °C
Max Power Dissipation710 mW
Max Supply Current6 mA
Max Supply Voltage30 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature0 °C
Min Supply Voltage5 V
Nominal Supply Current7.5 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Voltage15 V
Output Current50 mA
Output Current per Channel200 pA
Output TypeTTL
PackagingCut Tape
Power Dissipation710 mW
Propagation Delay200 ns
Quiescent Current7.5 mA
Response Time200 ns
Schedule B8542390000
Turn-On Delay Time200 ns
TypeGeneral Purpose
Voltage Gain106.02 dB
Dimensions
Height1.65 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM311DT.

Newark
Datasheet14 pages18 years ago
SHENGYU ELECTRONICS
Datasheet14 pages18 years ago
Jameco
Datasheet13 pages15 years ago
iiiC
Datasheet14 pages18 years ago
Sierra IC
Datasheet9 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant