STMicroelectronics LM311D

Comparator; Voltage; 36V; 5.1 mA (Typ.) Supply; +/- 30V; 710mW; SOIC-
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins8
Weight4.535924 g
Technical
Dual Supply Voltage9 V
Input Bias Current250 nA
Input Offset Voltage (Vos)7.5 mV
Max Dual Supply Voltage15 V
Max Input Current250 nA
Max Operating Temperature70 °C
Max Power Dissipation710 mW
Max Supply Current6 mA
Max Supply Voltage30 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature0 °C
Min Supply Voltage5 V
Nominal Supply Current7.5 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Voltage15 V
Output Current50 mA
Output Current per Channel200 pA
Output TypeTTL
Power Dissipation710 mW
Propagation Delay200 ns
Quiescent Current7.5 mA
Response Time200 ns
Turn-On Delay Time200 ns
TypeGeneral Purpose
Voltage Gain106.02 dB
Dimensions
Height1.25 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM311D.

element14 APAC
Datasheet14 pages18 years ago
Future Electronics
Datasheet14 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago
Datasheet9 pages21 years ago
iiiC
Datasheet14 pages18 years ago

Inventory History

3 month trend:
+41.41%

Alternate Parts

Price @ 1000
$ 0.244
$ 0.149
$ 0.149
Stock
326,604
3,689,110
3,689,110
Authorized Distributors
7
10
10
Case/Package
SO
SOIC
SOIC
Number of Pins
8
8
8
Input Offset Voltage (Vos)
7.5 mV
7.5 mV
7.5 mV
Propagation Delay
200 ns
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
30 V
30 V
30 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics LM311D.

Related Parts

Descriptions

Descriptions of STMicroelectronics LM311D provided by its distributors.

Comparator; Voltage; 36V; 5.1 mA (Typ.) Supply; +/- 30V; 710mW; SOIC-
Single Differential Comperator, SOIC-8, LM311D
STMICROELECTRONICS LM311D Analogue Comparator, General Purpose, 1, 200 ns, 5V to15V, SOIC, 8 Pins
LM311 Series 15 V 300 nA Surface Mount General Purpose Comparator - SOIC-8
Comparator Single +/-15V/30V 8-Pin SO N Tube
IC, COMPARATOR, SMD; Comparator Type:General Purpose; No. of Comparators:1; Response Time:200ns; IC Output Type:DTL, MOS, RTL, TTL; Output Compatibility:MOS, DTL, RTL, TTL; Supply Current:5.1mA; Supply Voltage Range:5V to ± 15V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Input Offset Voltage Max:7.5mV; No. of Comparators:1; Output Type:TTL / DTL / RTL / MOS Compatible; Package / Case:SOIC; Supply Voltage Max:36V; Supply Voltage Min:5V; Termination Type:SMD
Comparator Type = High Speed / Output Type = RTL / Output Type = DTL / Output Type = TTL / Output Type = MOS / Channels = 1 / Input Offset Voltage Max. mV = 7.5 / Output Current per Channel mA = 50 / Response Time ns = 200 / Supply Current mA = 5.1 / Single Supply Voltage Min. V = 5 / Single Supply Voltage Max. V = 30 / Dual Supply Voltage Min. V = 2.5 / Dual Supply Voltage Max. V = 15 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.65 / Reflow Temperature Max. °C = 260 / Power Supply Type = Single / Power Supply Type = Dual

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 311D

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins8
Weight4.535924 g
Technical
Dual Supply Voltage9 V
Input Bias Current250 nA
Input Offset Voltage (Vos)7.5 mV
Max Dual Supply Voltage15 V
Max Input Current250 nA
Max Operating Temperature70 °C
Max Power Dissipation710 mW
Max Supply Current6 mA
Max Supply Voltage30 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature0 °C
Min Supply Voltage5 V
Nominal Supply Current7.5 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Voltage15 V
Output Current50 mA
Output Current per Channel200 pA
Output TypeTTL
Power Dissipation710 mW
Propagation Delay200 ns
Quiescent Current7.5 mA
Response Time200 ns
Turn-On Delay Time200 ns
TypeGeneral Purpose
Voltage Gain106.02 dB
Dimensions
Height1.25 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM311D.

element14 APAC
Datasheet14 pages18 years ago
Future Electronics
Datasheet14 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago
Datasheet9 pages21 years ago
iiiC
Datasheet14 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant