Texas Instruments LM2940S-12

LM2940-N/LM2940C 1A Low Dropout Regulator | IC REG LIN 12V 1A DDPAK/TO263-3
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-263
MountSurface Mount
Number of Pins3
Technical
Current Rating1 A
Dropout Voltage500 mV
Max Input Voltage26 V
Max Operating Temperature125 °C
Max Output Current1 A
Min Input Voltage13.6 V
Min Operating Temperature-40 °C
Nominal Output Voltage12 V
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage12 V
PolarityPositive
Quiescent Current15 mA
Schedule B8542390000
Dimensions
Height4.83 mm
Length10.18 mm
Thickness4.44 mm
Width8.41 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2940S-12.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet37 pages9 years ago
Datasheet36 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet31 pages11 years ago
Arrow Electronics
Datasheet22 pages12 years ago
Newark
Datasheet20 pages17 years ago
Datasheet37 pages7 years ago
Datasheet34 pages9 years ago
Datasheet34 pages10 years ago
iiiC
Datasheet22 pages12 years ago
National Semiconductor
Datasheet20 pages17 years ago
Jameco
Datasheet20 pages17 years ago

Inventory History

3 month trend:
+5.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2940S-12.

Related Parts

Descriptions

Descriptions of Texas Instruments LM2940S-12 provided by its distributors.

LM2940-N/LM2940C 1A Low Dropout Regulator | IC REG LIN 12V 1A DDPAK/TO263-3
1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125
LDO Regulator Pos 12V 1A Automotive 4-Pin(3+Tab) DDPAK Tube
LM2940 Tube Surface Mount Over Current Over Temperature Reverse Polarity Short Circuit voltage regulator linear 500mV 4.83mm 1A -40C~125C
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:26V; Output Voltage Max:12V; Output Current Max:1A; Dropout Voltage, Vdo:500mV; No. of Outputs:1; Supply Voltage Min:14V ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2940S12

Technical Specifications

Physical
Case/PackageTO-263
MountSurface Mount
Number of Pins3
Technical
Current Rating1 A
Dropout Voltage500 mV
Max Input Voltage26 V
Max Operating Temperature125 °C
Max Output Current1 A
Min Input Voltage13.6 V
Min Operating Temperature-40 °C
Nominal Output Voltage12 V
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage12 V
PolarityPositive
Quiescent Current15 mA
Schedule B8542390000
Dimensions
Height4.83 mm
Length10.18 mm
Thickness4.44 mm
Width8.41 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2940S-12.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet37 pages9 years ago
Datasheet36 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet31 pages11 years ago
Arrow Electronics
Datasheet22 pages12 years ago
Newark
Datasheet20 pages17 years ago
Datasheet37 pages7 years ago
Datasheet34 pages9 years ago
Datasheet34 pages10 years ago
iiiC
Datasheet22 pages12 years ago
National Semiconductor
Datasheet20 pages17 years ago
Jameco
Datasheet20 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago