Texas Instruments LM2931S-5.0/NOPB

100-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 85
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTO-263
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight181.436948 g
Technical
Accuracy3.8 %
Dropout Voltage300 mV
Max Input Voltage26 V
Max Operating Temperature85 °C
Max Output Current100 mA
Max Output Voltage5 V
Max Supply Current15 mA
Max Supply Voltage26 V
Min Input Voltage0 V
Min Operating Temperature-40 °C
Min Supply Voltage9 V
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output ConfigurationPositive
Output Current100 mA
Output TypeFixed
Output Voltage5 V
PolarityPositive
Power Supply Rejection Ratio (PSRR)55 dB
Quiescent Current1 mA
Reference Voltage1.26 V
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height4.83 mm
Length10.18 mm
Thickness4.44 mm
Width8.41 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2931S-5.0/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet27 pages11 years ago
Datasheet19 pages11 years ago
Future Electronics
Datasheet18 pages18 years ago
Farnell
Datasheet30 pages7 years ago
Datasheet29 pages9 years ago
Datasheet29 pages10 years ago
Datasheet29 pages10 years ago
Arrow Electronics
Datasheet20 pages12 years ago
SHENGYU ELECTRONICS
Datasheet34 pages2 years ago
Newark
Datasheet28 pages8 years ago
element14 APAC
Datasheet29 pages9 years ago
Jameco
Datasheet19 pages15 years ago

Inventory History

3 month trend:
-21.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LM2931S-5.0/NOPB provided by its distributors.

100-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 85
LDO Regulator Pos 5V 0.1A 4-Pin (3+Tab) TO-263 Rail
Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSSO3
LM2931 Tube Surface Mount Over Temperature Reverse Polarity Short Circuit voltage regulator linear 300mV 4.83mm 100mA -40C~85C
IC, LDO REG; Primary Input Voltage:26V; Output Voltage Fixed:5V; Dropout Voltage Vdo:300mV; No. of Pins:3; Output Current:100mA; Voltage Regulator Case Style:TO-263; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:2931; Input Voltage Max:26V; No. of Outputs:1; Output Current Max:100mA; Output Voltage:5V; Output Voltage Max:5V; Package / Case:TO-263; Supply Voltage Max:26V; Supply Voltage Min:9V; Termination Type:SMD; Voltage Regulator Type:LDO Fixed Positive

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2931S-5.0/NOPB.
  • LM2931S-5.0NOPB
  • LM2931S5.0/NOPB

Technical Specifications

Physical
Case/PackageTO-263
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight181.436948 g
Technical
Accuracy3.8 %
Dropout Voltage300 mV
Max Input Voltage26 V
Max Operating Temperature85 °C
Max Output Current100 mA
Max Output Voltage5 V
Max Supply Current15 mA
Max Supply Voltage26 V
Min Input Voltage0 V
Min Operating Temperature-40 °C
Min Supply Voltage9 V
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output ConfigurationPositive
Output Current100 mA
Output TypeFixed
Output Voltage5 V
PolarityPositive
Power Supply Rejection Ratio (PSRR)55 dB
Quiescent Current1 mA
Reference Voltage1.26 V
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height4.83 mm
Length10.18 mm
Thickness4.44 mm
Width8.41 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2931S-5.0/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet27 pages11 years ago
Datasheet19 pages11 years ago
Future Electronics
Datasheet18 pages18 years ago
Farnell
Datasheet30 pages7 years ago
Datasheet29 pages9 years ago
Datasheet29 pages10 years ago
Datasheet29 pages10 years ago
Arrow Electronics
Datasheet20 pages12 years ago
SHENGYU ELECTRONICS
Datasheet34 pages2 years ago
Newark
Datasheet28 pages8 years ago
element14 APAC
Datasheet29 pages9 years ago
Jameco
Datasheet19 pages15 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago