Rochester Electronics LM2902MX

QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDSO14
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Common Mode Rejection Ratio50 dB
Gain Bandwidth Product1 MHz
Input Bias Current250 nA
Input Offset Voltage (Vos)7 mV
Max Dual Supply Voltage13 V
Max Operating Temperature85 °C
Max Supply Voltage26 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current1.5 mA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1.5 mA
Operating Supply Voltage13 V
Output Current40 mA
Output Current per Channel40 mA
Power Dissipation800 mW
Power Supply Rejection Ratio (PSRR)50 dB
Schedule B8542330000
Slew Rate0.5 V/µs
Voltage Gain100 dB
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Rochester Electronics LM2902MX.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Datasheet34 pages9 years ago
Datasheet34 pages9 years ago
Technical Drawing2 pages12 years ago
National Semiconductor
Datasheet20 pages19 years ago
Jameco
Datasheet21 pages16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Rochester Electronics LM2902MX.

Related Parts

Descriptions

Descriptions of Rochester Electronics LM2902MX provided by its distributors.

QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDSO14
Op Amp Quad Low Power Amplifier ±13V/26V 14-Pin SOIC T/R
Quad 26-V 1-MHz operational amplifier 14-SOIC -40 to 85
Ic,Operational Amplifier,Quad,Bipolar,Sop,14Pin,Plastic

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Common Mode Rejection Ratio50 dB
Gain Bandwidth Product1 MHz
Input Bias Current250 nA
Input Offset Voltage (Vos)7 mV
Max Dual Supply Voltage13 V
Max Operating Temperature85 °C
Max Supply Voltage26 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current1.5 mA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1.5 mA
Operating Supply Voltage13 V
Output Current40 mA
Output Current per Channel40 mA
Power Dissipation800 mW
Power Supply Rejection Ratio (PSRR)50 dB
Schedule B8542330000
Slew Rate0.5 V/µs
Voltage Gain100 dB
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Rochester Electronics LM2902MX.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Datasheet34 pages9 years ago
Datasheet34 pages9 years ago
Technical Drawing2 pages12 years ago
National Semiconductor
Datasheet20 pages19 years ago
Jameco
Datasheet21 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago