Texas Instruments LM2841YMK-ADJL/NOPB

4.5V to 42V, 300mA SIMPLE SWITCHER® buck converter in thin SOT-23 6-SOT-23-THIN -40 to 125
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTSOT
MountSurface Mount
Number of Pins6
Technical
Efficiency85 %
Max Input Voltage42 V
Max Operating Temperature125 °C
Max Output Current300 mA
Max Output Voltage34 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage765 mV
Min Supply Voltage4.5 V
Number of Channels1
Number of Outputs1
Operating Supply Current5 mA
Operating Supply Voltage42 V
Output Current300 mA
Output TypeAdjustable
Output Voltage34 V
Quiescent Current1.35 mA
Switching Frequency1.25 MHz
Synchronous RectifierNo
Dimensions
Height1.1 mm
Length2.9 mm
Thickness870 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2841YMK-ADJL/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet16 pages11 years ago
Datasheet15 pages12 years ago
Technical Drawing2 pages18 years ago
Farnell
Datasheet27 pages7 years ago
Datasheet24 pages12 years ago
Datasheet15 pages12 years ago
Datasheet22 pages13 years ago
Datasheet24 pages14 years ago
Newark
Datasheet15 pages11 years ago
Datasheet20 pages10 years ago
element14
Datasheet16 pages12 years ago
Datasheet14 pages14 years ago

Inventory History

3 month trend:
+19.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2841YMK-ADJL/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM2841YMK-ADJL/NOPB provided by its distributors.

4.5V to 42V, 300mA SIMPLE SWITCHER® buck converter in thin SOT-23 6-SOT-23-THIN -40 to 125
Switching Regulator, Current-mode, 0.3A, 1500kHz Switching Freq-Max, PDSO6
Conv DC-DC 4.5V to 42V Step Down Single-Out 0.765V to 34V 0.3A 6-Pin TSOT-23 T/R
LM2841 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 5days ago) DC to DC switching regulator 12V 1.6mm 300mA 1.25MHz
LM2840/LM2841/LM2842/ LM2840-Q1/LM2841-Q1/LM2842-Q1 100/300/600 mA 42V Input Step-Down DC/DC Regulator in Thin SOT | IC REG BUCK ADJ 300MA TSOT23-6
BUCK, 42VIN, 1.25MHZ, 0.3A, 6TSOT; Primary Input Voltage:42V; No. of Outputs:1; Output Voltage:34V; Output Current:300mA; Voltage Regulator Case Style:TSOT-23; No. of Pins:6; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; Base Number:2841

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2841YMK-ADJL/NOPB .
  • LM2841YMK-ADJL/NOPB.
  • LM2841YMK-ADJLNOPB

Technical Specifications

Physical
Case/PackageTSOT
MountSurface Mount
Number of Pins6
Technical
Efficiency85 %
Max Input Voltage42 V
Max Operating Temperature125 °C
Max Output Current300 mA
Max Output Voltage34 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage765 mV
Min Supply Voltage4.5 V
Number of Channels1
Number of Outputs1
Operating Supply Current5 mA
Operating Supply Voltage42 V
Output Current300 mA
Output TypeAdjustable
Output Voltage34 V
Quiescent Current1.35 mA
Switching Frequency1.25 MHz
Synchronous RectifierNo
Dimensions
Height1.1 mm
Length2.9 mm
Thickness870 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2841YMK-ADJL/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet16 pages11 years ago
Datasheet15 pages12 years ago
Technical Drawing2 pages18 years ago
Farnell
Datasheet27 pages7 years ago
Datasheet24 pages12 years ago
Datasheet15 pages12 years ago
Datasheet22 pages13 years ago
Datasheet24 pages14 years ago
Newark
Datasheet15 pages11 years ago
Datasheet20 pages10 years ago
element14
Datasheet16 pages12 years ago
Datasheet14 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago