Texas Instruments LM2832ZMY

High Frequency 2.0A Load - Step-Down DC-DC Regulator 8-MSOP-PowerPAD -40 to 125
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Efficiency93 %
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current2 A
Max Output Voltage4.5 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Output Voltage600 mV
Number of Outputs1
Operating Supply Voltage5.5 V
Output Current2 A
Output TypeAdjustable
Output Voltage4.5 V
Switching Frequency3 MHz
Synchronous RectifierNo
Dimensions
Height860 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2832ZMY.

National Semiconductor
Datasheet29 pages12 years ago
Texas Instruments
Datasheet33 pages11 years ago
Farnell
Datasheet27 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2832ZMY.

Descriptions

Descriptions of Texas Instruments LM2832ZMY provided by its distributors.

High Frequency 2.0A Load - Step-Down DC-DC Regulator 8-MSOP-PowerPAD -40 to 125
LM2832 Tape & Reel (TR) Tin/Lead (Sn/Pb) Obsolete DC to DC switching regulator 5V 3mm 2A 3MHz
V REG 2A 3MHZ BUCK, 2832, EMSOP8-8; Voltage Regulator Type:Switching, Step Down (Buck); Voltage, Input Max:5.5V; Voltage, Output Max:4.5V; Max Output Current:2A; Voltage, Output Adjustable Max:4.5V; Voltage, Output Adjustable Min:0.6V; Current, Switch Output Max Isw:3.25A; Frequency:3.75MHz; Voltage, Supply Min:3V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:eMSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Base Number:2832; IC Generic Number:2832; Logic Function Number:2832; Voltage, Input Min:3V; Voltage, Output:4.5V; Voltage, Output Min:0.6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2832ZMY.

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Efficiency93 %
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current2 A
Max Output Voltage4.5 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Output Voltage600 mV
Number of Outputs1
Operating Supply Voltage5.5 V
Output Current2 A
Output TypeAdjustable
Output Voltage4.5 V
Switching Frequency3 MHz
Synchronous RectifierNo
Dimensions
Height860 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2832ZMY.

National Semiconductor
Datasheet29 pages12 years ago
Texas Instruments
Datasheet33 pages11 years ago
Farnell
Datasheet27 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago