Texas Instruments LM2594M-3.3/NOPB

SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Production

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight186.993455 mg
Technical
Efficiency80 %
Frequency150 kHz
Max Input Voltage40 V
Max Operating Temperature125 °C
Max Output Current500 mA
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Output Voltage3.3 V
Number of Channels1
Number of Outputs1
Operating Supply Voltage40 V
Output Current500 mA
Output TypeFixed
Output Voltage3.3 V
PackagingCut Tape
Quiescent Current5 mA
Schedule B8542390000
Switching Frequency173 kHz
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2594M-3.3/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet40 pages9 years ago
Datasheet39 pages11 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet33 pages12 years ago
element14
Datasheet28 pages23 years ago
Newark
Datasheet40 pages8 years ago
Datasheet40 pages9 years ago
Datasheet40 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages23 years ago
Jameco
Datasheet29 pages15 years ago

Inventory History

3 month trend:
+51.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2594M-3.3/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM2594M-3.3/NOPB provided by its distributors.

SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Switching Regulator, Voltage-mode, 1.4A, 173kHz Switching Freq-Max, BIPolar, PDSO8
Conv DC-DC 4.5V to 40V Inv/Step Down Single-Out 3.3V 0.5A 8-Pin SOIC Tube
REGULATOR, STEP-DOWN SWITCHER,.5A, 3.3V, 8 PIN SOIC
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:40V; Output Voltage Max:3.3V; Output Current Max:0.5A; Voltage Tolerance ±:0.04%; Supply Voltage Min:4.5V; Supply Voltage Max:40V ;RoHS Compliant: Yes
IC, DC/DC CONVERTER, 0.5A, SMD; Primary Input Voltage:12V; No. of Outputs:1; Output Voltage:3.3V; Output Current:500mA; Voltage Regulator Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:4%; Frequency:150kHz; Input Voltage Max:40V; Output Current Max:0.5A; Output Voltage Max:3.3V; Package / Case:NSOIC; Supply Voltage Max:40V; Supply Voltage Min:4.5V; Switch Output Current Isw Max:500mA; Termination Type:SMD; Voltage Regulator Type:Step Down (Buck)
The LM2594/LM2594HV series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving a0.5A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V,and an adjustable output version, and are packaged in a 8-lead DIP and a 8-lead surface mount package. Requiring a minimum number of external components, these regulators are simple to use and feature internal frequency compensation#, a fixed-frequency oscillator, and improved line and load regulation specifications. The LM2594/LM2594HV series operates at a switching fre-quency of 150 kHz thus allowing smaller sized filter components than what would be needed with lower frequency switching regulators. Because of its high efficiency, the copper traces on the printed circuit board are normally the only heat sinking needed. A standard series of inductors (both through hole and sur-face mount types) are available from several different manufacturers optimized for use with the LM2594/LM2594HV se-ries. This feature greatly simplifies the design of switch-mode power supplies. Other features include a guaranteed +-4% tolerance on out-put voltage under all conditions of input voltage and output load conditions, and +-15% on the oscillator frequency. Ex-ternal shutdown is included, featuring typically 85 uA standby current. Self protection features include a two stage frequency reducing current limit for the output switch and an over temperature shutdown for complete protection under fault conditions. The LM2594HV is for applications requiring an input voltage up to 60V.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2594M-3.3-NOPB
  • LM2594M-3.3/NOPB.
  • LM2594M-3.3NOPB
  • LM2594M3.3/NOPB
  • LM2594M3.3NOPB

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight186.993455 mg
Technical
Efficiency80 %
Frequency150 kHz
Max Input Voltage40 V
Max Operating Temperature125 °C
Max Output Current500 mA
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Output Voltage3.3 V
Number of Channels1
Number of Outputs1
Operating Supply Voltage40 V
Output Current500 mA
Output TypeFixed
Output Voltage3.3 V
PackagingCut Tape
Quiescent Current5 mA
Schedule B8542390000
Switching Frequency173 kHz
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2594M-3.3/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet40 pages9 years ago
Datasheet39 pages11 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet33 pages12 years ago
element14
Datasheet28 pages23 years ago
Newark
Datasheet40 pages8 years ago
Datasheet40 pages9 years ago
Datasheet40 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages23 years ago
Jameco
Datasheet29 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago