Texas Instruments LM2586S-ADJ

4V to 40V, 3A Step-Up Wide Vin Flyback Regulator 7-DDPAK/TO-263 -40 to 125
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-263
MountSurface Mount
Number of Pins7
Weight113.398093 g
Technical
Efficiency93 %
Max Input Voltage40 V
Max Operating Temperature125 °C
Max Output Current3 A
Max Output Voltage60 V
Min Input Voltage4 V
Min Operating Temperature-40 °C
Min Output Voltage1.23 V
Number of Outputs1
Operating Supply Voltage40 V
Output Current3 A
Output TypeAdjustable
Output Voltage1.23 V
Quiescent Current11 mA
Switching Frequency200 kHz
Synchronous RectifierNo
TerminationSMD/SMT
TopologyBoost, Flyback
Dimensions
Height4.57 mm
Length10.16 mm
Width8.64 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2586S-ADJ.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet38 pages10 years ago
Datasheet36 pages11 years ago
Technical Drawing2 pages22 years ago
element14
Datasheet32 pages12 years ago
Farnell
Datasheet30 pages18 years ago
Newark
Datasheet38 pages10 years ago
iiiC
Datasheet32 pages12 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2586S-ADJ.

Related Parts

Descriptions

Descriptions of Texas Instruments LM2586S-ADJ provided by its distributors.

4V to 40V, 3A Step-Up Wide Vin Flyback Regulator 7-DDPAK/TO-263 -40 to 125
Boost, Flyback, Forward Converter Switching Regulator IC Positive Adjustable 1.23V 1 Output 3A (Swit
LM2586 SIMPLE SWITCHER 3A Flyback Regulator with Shutdown | IC REG MULT CONFG ADJ 3A TO263-7
7 A SWITCHING REGULATOR 200 kHz SWITCHING FREQ-MAX PSSO7
DC/DC Converter IC; Voltage Regulator Type:Flyback Switching; Input Voltage Primary Max:40V; Output Voltage Max:12V; Output Current Max:3A; Voltage Tolerance ±:0.04%; Supply Voltage Min:4V; Supply Voltage Max:40V ;RoHS Compliant: No
IC, SWITCHING REG 3A ADJ, SMD, 2586; Output Voltage:60V; Voltage Regulator Case Style:TO-263; No. of Pins:7; SVHC:No SVHC (18-Jun-2012); Base Number:2586; IC Generic Number:2586; Input Voltage Max:40V; Input Voltage Min:3.5V; Output Current Max:3A; Package / Case:TO-263 (D2-Pak); Power Supply IC Type:Step-down switching regulator; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTO-263
MountSurface Mount
Number of Pins7
Weight113.398093 g
Technical
Efficiency93 %
Max Input Voltage40 V
Max Operating Temperature125 °C
Max Output Current3 A
Max Output Voltage60 V
Min Input Voltage4 V
Min Operating Temperature-40 °C
Min Output Voltage1.23 V
Number of Outputs1
Operating Supply Voltage40 V
Output Current3 A
Output TypeAdjustable
Output Voltage1.23 V
Quiescent Current11 mA
Switching Frequency200 kHz
Synchronous RectifierNo
TerminationSMD/SMT
TopologyBoost, Flyback
Dimensions
Height4.57 mm
Length10.16 mm
Width8.64 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2586S-ADJ.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet38 pages10 years ago
Datasheet36 pages11 years ago
Technical Drawing2 pages22 years ago
element14
Datasheet32 pages12 years ago
Farnell
Datasheet30 pages18 years ago
Newark
Datasheet38 pages10 years ago
iiiC
Datasheet32 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago