Texas Instruments LM2576HVT-5.0/LF02

Conv DC-DC 4V to 60V Inv/Step Down Single-Out 5V 3A 5-Pin(5+Tab) TO-220 Tube
Production

Technical Specifications

Physical
Case/PackageTO-220-5
MountThrough Hole
Number of Pins5
Technical
Max Input Voltage60 V
Max Operating Temperature125 °C
Max Output Current3 A
Min Input Voltage4 V
Min Operating Temperature-40 °C
Number of Outputs1
Operating Supply Voltage60 V
Output Current3 A
Output TypeFixed
Output Voltage5 V
Quiescent Current5 mA
Switching Frequency58 kHz

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2576HVT-5.0/LF02.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet37 pages9 years ago
Datasheet35 pages11 years ago
Datasheet38 pages11 years ago
Datasheet26 pages12 years ago
Future Electronics
Datasheet24 pages19 years ago

Alternate Parts

Price @ 1000
$ 3.49
$ 1.95
$ 1.95
Stock
57,984
62,553
62,553
Authorized Distributors
2
4
4
Case/Package
TO-220-5
TO-220-5
TO-220-5
Number of Pins
5
5
5
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2576HVT-5.0/LF02.

Related Parts

Descriptions

Descriptions of Texas Instruments LM2576HVT-5.0/LF02 provided by its distributors.

Conv DC-DC 4V to 60V Inv/Step Down Single-Out 5V 3A 5-Pin(5+Tab) TO-220 Tube
SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-TO-220
Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-220-5 Formed Leads
LM2576 Tube Matte Tin (Sn) Active DC to DC switching regulator 12V 3A 52kHz -40C~125C TJ
The LM2576 series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving 3A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V, 15V, and an adjustable output version. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2576 series offers a high-efficiency replacement for popular three-terminal linear regulators. It substantially reduces the size of the heat sink, and in some cases no heat sink is required. A standard series of inductors optimized for use with the LM2576 are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies. Other features include a guaranteed +-4% tolerance on output voltage within specified input voltages and output load conditions, and +-10% on the oscillator frequency. External shutdown is included, featuring 50 uA (typical) standby current. The output switch includes cycle-by-cycle current limiting, as well as thermal shutdown for full protection under fault conditions.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2576HVT-5.0 LF02
  • LM2576HVT-5.0LF02
  • LM2576HVT5.0/LF02

Technical Specifications

Physical
Case/PackageTO-220-5
MountThrough Hole
Number of Pins5
Technical
Max Input Voltage60 V
Max Operating Temperature125 °C
Max Output Current3 A
Min Input Voltage4 V
Min Operating Temperature-40 °C
Number of Outputs1
Operating Supply Voltage60 V
Output Current3 A
Output TypeFixed
Output Voltage5 V
Quiescent Current5 mA
Switching Frequency58 kHz

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2576HVT-5.0/LF02.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet37 pages9 years ago
Datasheet35 pages11 years ago
Datasheet38 pages11 years ago
Datasheet26 pages12 years ago
Future Electronics
Datasheet24 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago