onsemi LM2576D2TR4-5G

Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 5.0 V, 52 kHz
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCSMD
MountSurface Mount
Number of Pins5
Technical
ESR (Equivalent Series Resistance)50 Ω
Frequency24 MHz
Frequency Tolerance0.002 %
Load Capacitance18 pF
Output Current3 A
Output Voltage5 V
PackagingTape & Reel (TR)
Resistance50 Ω
Schedule B8542390000
Tolerance0.002 %
Dimensions
Height1.0922 mm
Length5.0038 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM2576D2TR4-5G.

Augswan
Datasheet28 pages18 years ago
element14 APAC
Datasheet28 pages18 years ago

Inventory History

3 month trend:
-29.48%

Alternate Parts

Price @ 1000
$ 1.105
$ 1.207
$ 1.207
Stock
646,720
282,159
282,159
Authorized Distributors
11
8
8
Case/Package
CSMD
D2PAK
D2PAK
Number of Pins
5
5
5
Number of Outputs
-
1
1
Max Output Current
-
3 A
3 A
Switching Frequency
-
52 kHz
52 kHz
Min Input Voltage
-
7 V
7 V
Max Input Voltage
-
40 V
40 V
Min Output Voltage
-
5 V
5 V
Max Output Voltage
-
5.25 V
5.25 V
Efficiency
-
77 %
77 %
Synchronous Rectifier
-
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi LM2576D2TR4-5G.

Related Parts

Descriptions

Descriptions of onsemi LM2576D2TR4-5G provided by its distributors.

Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 5.0 V, 52 kHz
Switching Regulator, Voltage-mode, 7.5A, 63kHz Switching Freq-Max, BIPolar, PSSO5
LM2576 Series 40 V 52 kHz Surface Mount Step-Down Switching Regulator - D2PAK-5
Voltage Regulators - Switching Regulators 5V 3A Buck PWM
DC/DC CONVERTER, BUCK, 52KHZ, TO-263-5; Topology: Buck (Step Down); Input Voltage Min: 7V; Input Voltage Max: 40V; DC / DC Converter IC Case: TO-263; No. of Pins: 5Pins; Output Current: 3A; Output Voltage Nom.: 5V; Switching Frequency: 52kHz; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: Lead (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2576D2TR4-5G.

Technical Specifications

Physical
Case/PackageCSMD
MountSurface Mount
Number of Pins5
Technical
ESR (Equivalent Series Resistance)50 Ω
Frequency24 MHz
Frequency Tolerance0.002 %
Load Capacitance18 pF
Output Current3 A
Output Voltage5 V
PackagingTape & Reel (TR)
Resistance50 Ω
Schedule B8542390000
Tolerance0.002 %
Dimensions
Height1.0922 mm
Length5.0038 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM2576D2TR4-5G.

Augswan
Datasheet28 pages18 years ago
element14 APAC
Datasheet28 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago